Print Page
MS3476L16-26P
Circular Connector, MIL-DTL-26482 Series II, MS3476 Series, Straight Plug, 26 Contacts, Crimp Pin
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | AMPHENOL AEROSPACE |
|---|---|
| Manufacturer Part No | MS3476L16-26PCopy |
| Manufacturer Standard Lead Time | 59 weeks |
| Newark Part No. | 83AK3671 |
| Product Range | MS3476 Series |
| Your Part Number | |
| Technical Datasheet |
157 In Stock
Need more?
FREE Standard Delivery
on orders over $150
Priority Delivery available
order before 8pm EST
| Quantity | Price |
|---|---|
| 1+ | $119.730 |
| 5+ | $114.460 |
| 10+ | $109.180 |
| 25+ | $104.980 |
Price for:Each
Minimum: 1
Multiple: 1
$119.73
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | AMPHENOL AEROSPACE |
|---|---|
| Manufacturer Part No | MS3476L16-26PCopy |
| Manufacturer Standard Lead Time | 59 weeks |
| Newark Part No. | 83AK3671 |
| Product Range | MS3476 Series |
| Technical Datasheet | |
| Military Specification | MIL-DTL-26482 Series II |
| Product Range | MS3476 Series |
| Circular Connector Shell Style | Straight Plug |
| No. of Contacts | 26Contacts |
| Circular Contact Type | Crimp Pin |
| Coupling Style | Bayonet |
| Insert Arrangement | 16-26 |
| Connector Body Material | Aluminum Alloy Body |
| Connector Body Plating | Electroless Nickel |
| Contact Material | Copper Alloy |
| Contact Plating | Gold |
| Insert Rotation | N |
| Service Class | Fluid Resistant |
| SVHC | To Be Advised |
Technical Specifications
| Military Specification | MIL-DTL-26482 Series II |
|---|---|
| Circular Connector Shell Style | Straight Plug |
| Circular Contact Type | Crimp Pin |
| Insert Arrangement | 16-26 |
| Connector Body Plating | Electroless Nickel |
| Contact Plating | Gold |
| Service Class | Fluid Resistant |
| Product Range | MS3476 Series |
|---|---|
| No. of Contacts | 26Contacts |
| Coupling Style | Bayonet |
| Connector Body Material | Aluminum Alloy Body |
| Contact Material | Copper Alloy |
| Insert Rotation | N |
| SVHC | To Be Advised |
Technical Docs (1)
Legislation and Environmental
| US ECCN: | EAR99 |
|---|---|
| EU ECCN: | Unknown |
| RoHS Compliant: | Y-Ex RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | To Be Advised |
| Download Product Compliance Certificate | Product Compliance Certificate |
| Product traceability |
