
| Manufacturer | AMPHENOL AEROSPACE |
|---|---|
| Manufacturer Part No | MS3475W12-10SCopy |
| Manufacturer Standard Lead Time | 20 weeks |
| Newark Part No. | 38T3000 |
| Product Range | MS3475 Series |
| Your Part Number | |
| Technical Datasheet |
Notify me when back in stock
| Quantity | Price |
|---|---|
| 50+ | $53.230 |
| 100+ | $51.830 |
| 250+ | $50.080 |
Product Information
| Manufacturer | AMPHENOL AEROSPACE |
|---|---|
| Manufacturer Part No | MS3475W12-10SCopy |
| Manufacturer Standard Lead Time | 20 weeks |
| Newark Part No. | 38T3000 |
| Product Range | MS3475 Series |
| Technical Datasheet | |
| Military Specification | MIL-DTL-26482 Series II |
| Product Range | MS3475 Series |
| Circular Connector Shell Style | Straight Plug |
| No. of Contacts | 10Contacts |
| Circular Contact Type | Crimp Socket |
| Coupling Style | Bayonet |
| Insert Arrangement | 12-10 |
| Connector Body Material | Aluminum Alloy Body |
| Connector Body Plating | Olive Drab Chromate over Cadmium |
| Contact Material | Copper Alloy |
| Contact Plating | Gold |
| Insert Rotation | N |
| Service Class | Corrosion & Fluid Resistant |
| SVHC | To Be Advised |
Product Overview
The MS3475W12-10S is a 10-contact Bayonet Coupling Connector with crimp rear insertable and rear releasable contacts. This straight plug has RFI grounding fingers and aluminum shell with olive drab cadmium finish, fluid-resistant insert, 12-10 insert arrangement and socket contacts. Insertion of contacts from the rear of the connector assures no damage to the front that might affect the sealing characteristics. Utilizes same standard qualified rear-release type plastic tool for contact insertion. Grommets are constructed of tear-resistant elastomer and experience no degradation when exposed to a broad range of fluids. Sealing over a range of wire diameters is assured by a triple webbed grommet at the rear of the connector.
- Medium size, environment-resistant connector
- Recommended operating voltage to 1000VAC RMS at sea level
- Quick positive coupling assured by 3-point bayonet coupling system
- Visual confirmation of complete coupling
- Eliminates mismating by the use of five key/keyway design
- 500 Mating cycles minimum durability
Applications
Defence, Military & Aerospace, Sensing & Instrumentation, Automation & Process Control, Test & Measurement
Technical Specifications
| Military Specification | MIL-DTL-26482 Series II |
|---|---|
| Circular Connector Shell Style | Straight Plug |
| Circular Contact Type | Crimp Socket |
| Insert Arrangement | 12-10 |
| Connector Body Plating | Olive Drab Chromate over Cadmium |
| Contact Plating | Gold |
| Service Class | Corrosion & Fluid Resistant |
| Product Range | MS3475 Series |
|---|---|
| No. of Contacts | 10Contacts |
| Coupling Style | Bayonet |
| Connector Body Material | Aluminum Alloy Body |
| Contact Material | Copper Alloy |
| Insert Rotation | N |
| SVHC | To Be Advised |
Technical Docs (1)
Alternatives for MS3475W12-10S
1 Product Found
Associated Products
1 Product Found
Legislation and Environmental
| US ECCN: | EAR99 |
|---|---|
| EU ECCN: | Unknown |
| RoHS Compliant: | No |
| RoHS Phthalates Compliant: | No |
| SVHC: | To Be Advised |
| Download Product Compliance Certificate | Product Compliance Certificate |
