Print Page
M39029/90-529
Circular Connector Contact, Pin, Crimp, MIL-DTL-38999 (EN3645) I, III Series Circular Connectors
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | AMPHENOL AEROSPACE |
|---|---|
| Manufacturer Part No | M39029/90-529Copy |
| Manufacturer Standard Lead Time | 15 weeks |
| Newark Part No. | 88W4063 |
| Your Part Number | |
| Technical Datasheet |
1 In Stock
Need more?
FREE Standard Delivery
on orders over $150
Priority Delivery available
order before 8pm EST
Available in quantity shown
| Quantity | Price |
|---|---|
| 1+ | $158.250 |
| 5+ | $146.750 |
| 10+ | $139.160 |
| 25+ | $98.200 |
Price for:Each
Minimum: 1
Multiple: 1
$158.25
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | AMPHENOL AEROSPACE |
|---|---|
| Manufacturer Part No | M39029/90-529Copy |
| Manufacturer Standard Lead Time | 15 weeks |
| Newark Part No. | 88W4063 |
| Technical Datasheet | |
| Product Range | - |
| Contact Gender | Pin |
| Contact Termination Type | Crimp |
| Wire Size AWG Max | - |
| Wire Size AWG Min | - |
| For Use With | MIL-DTL-38999 (EN3645) I, III Series Circular Connectors |
| Contact Plating | Gold Plated Contacts |
| Contact Material | Copper Alloy |
| SVHC | To Be Advised |
Technical Specifications
| Product Range | - |
|---|---|
| Contact Termination Type | Crimp |
| Wire Size AWG Min | - |
| Contact Plating | Gold Plated Contacts |
| SVHC | To Be Advised |
| Contact Gender | Pin |
|---|---|
| Wire Size AWG Max | - |
| For Use With | MIL-DTL-38999 (EN3645) I, III Series Circular Connectors |
| Contact Material | Copper Alloy |
Technical Docs (2)
Legislation and Environmental
| US ECCN: | EAR99 |
|---|---|
| EU ECCN: | Unknown |
| RoHS Compliant: | Y-Ex RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | To Be Advised |
| Download Product Compliance Certificate | Product Compliance Certificate |
| Product traceability |
