Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerAMPHENOL AEROSPACE
Manufacturer Part NoM39029/87-476
Newark Part No.16AJ3527
Your Part Number
Technical Datasheet
1 In Stock
50 more incoming. You can reserve stock now
Same day shipping
Order before 9pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $65.210 |
| 5+ | $63.070 |
| 10+ | $62.060 |
| 25+ | $61.150 |
| 50+ | $60.270 |
| 100+ | $59.540 |
| 250+ | $58.920 |
Price for:Each
Minimum: 1
Multiple: 1
$65.21
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerAMPHENOL AEROSPACE
Manufacturer Part NoM39029/87-476
Newark Part No.16AJ3527
Technical Datasheet
Product Range-
Contact GenderPin
Contact Termination TypeCrimp
Wire Size AWG Max-
Wire Size AWG Min-
For Use WithAmphenol's MIL-DTL-38999 Series I/II JT/LJT Circular Connectors
Contact PlatingGold Plated Contacts
Contact MaterialChromel
SVHCTo Be Advised
Technical Specifications
Product Range
-
Contact Termination Type
Crimp
Wire Size AWG Min
-
Contact Plating
Gold Plated Contacts
SVHC
To Be Advised
Contact Gender
Pin
Wire Size AWG Max
-
For Use With
Amphenol's MIL-DTL-38999 Series I/II JT/LJT Circular Connectors
Contact Material
Chromel
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:To be advised
RoHS Phthalates Compliant:To be advised
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability