Print Page
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | AMPHENOL AEROSPACE |
|---|---|
| Manufacturer Part No | M39029/58-364Copy |
| Manufacturer Standard Lead Time | 14 weeks |
| Newark Part No. | 26T2766 |
| Product Range | JT/LJT |
| Your Part Number | |
| Technical Datasheet |
448 In Stock
4,755 more incoming. You can reserve stock now
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $2.860 |
| 10+ | $2.550 |
| 25+ | $2.340 |
| 50+ | $2.230 |
| 100+ | $2.160 |
| 250+ | $2.000 |
| 500+ | $1.880 |
| 2500+ | $1.360 |
Price for:Each
Minimum: 1
Multiple: 1
$2.86
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | AMPHENOL AEROSPACE |
|---|---|
| Manufacturer Part No | M39029/58-364Copy |
| Manufacturer Standard Lead Time | 14 weeks |
| Newark Part No. | 26T2766 |
| Product Range | JT/LJT |
| Technical Datasheet | |
| Product Range | JT/LJT |
| Contact Gender | Pin |
| Contact Termination Type | Crimp |
| Wire Size AWG Max | 16AWG |
| Wire Size AWG Min | 20AWG |
| For Use With | MIL-DTL-38999 Series III Circular Connectors |
| Contact Plating | Gold Plated Contacts |
| Contact Material | - |
| SVHC | No SVHC (15-Jun-2015) |
Product Overview
The M39029/58-364 is a Crimp Contact for use with MIL-DTL-38999 III/II series JT/LJT/SJT and TV/CTV circular connectors, socket type with crimp termination. Gold plating over suitable underplate in accordance with SAE AS39029.
- 500-cycle Durability
Applications
Defence, Military & Aerospace
Technical Specifications
| Product Range | JT/LJT |
|---|---|
| Contact Termination Type | Crimp |
| Wire Size AWG Min | 20AWG |
| Contact Plating | Gold Plated Contacts |
| SVHC | No SVHC (15-Jun-2015) |
| Contact Gender | Pin |
|---|---|
| Wire Size AWG Max | 16AWG |
| For Use With | MIL-DTL-38999 Series III Circular Connectors |
| Contact Material | - |
Alternatives for M39029/58-364
3 Products Found
Associated Products
2 Products Found
Legislation and Environmental
| US ECCN: | EAR99 |
|---|---|
| EU ECCN: | Unknown |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | No SVHC (15-Jun-2015) |
| Download Product Compliance Certificate | Product Compliance Certificate |
