Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerAMPHENOL AEROSPACE
Manufacturer Part NoM39029/58-364.Copy
Newark Part No.26AC2542
Product RangeJT/LJT Series
Your Part Number
Available to Order
Delivery estimated post order confirmations.You will be charged on dispatch.
| Quantity | Price |
|---|---|
| 1+ | $2.450 |
| 10+ | $2.160 |
| 25+ | $2.070 |
| 50+ | $1.990 |
| 100+ | $1.900 |
| 500+ | $1.680 |
| 1000+ | $1.470 |
| 5000+ | $1.150 |
Price for:Each
Minimum: 1
Multiple: 1
$2.45
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerAMPHENOL AEROSPACE
Manufacturer Part NoM39029/58-364.Copy
Newark Part No.26AC2542
Product RangeJT/LJT Series
Technical Datasheet
Product RangeJT/LJT Series
Contact GenderPin
Contact Termination TypeCrimp
Wire Size AWG Max16AWG
Wire Size AWG Min20AWG
For Use WithMIL-DTL-38999 Series III Circular Connectors
Contact PlatingGold Plated Contacts
Contact Material-
SVHCTo Be Advised
Product Overview
The M39029/58-364 is a Crimp Contact for use with MIL-DTL-38999 III/II series JT/LJT/SJT and TV/CTV circular connectors, socket type with crimp termination. Gold plating over suitable underplate in accordance with SAE AS39029.
- 500-cycle Durability
Applications
Defence, Military & Aerospace
Technical Specifications
Product Range
JT/LJT Series
Contact Termination Type
Crimp
Wire Size AWG Min
20AWG
Contact Plating
Gold Plated Contacts
SVHC
To Be Advised
Contact Gender
Pin
Wire Size AWG Max
16AWG
For Use With
MIL-DTL-38999 Series III Circular Connectors
Contact Material
-
Technical Docs (2)
Alternatives for M39029/58-364.
2 Products Found
Associated Products
3 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
