Print Page
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | AMPHENOL AEROSPACE |
|---|---|
| Manufacturer Part No | M39029/58-362Copy |
| Manufacturer Standard Lead Time | 20 weeks |
| Newark Part No. | 06AM9442 |
| Your Part Number | |
| Technical Datasheet |
685 In Stock
Need more?
FREE Standard Delivery
on orders over $150
Priority Delivery available
order before 8pm EST
| Quantity | Price |
|---|---|
| 1+ | $1.730 |
| 10+ | $1.510 |
| 25+ | $1.470 |
| 50+ | $1.410 |
| 100+ | $1.350 |
| 500+ | $1.120 |
| 1000+ | $0.965 |
| 2500+ | $0.910 |
Price for:Each
Minimum: 1
Multiple: 1
$1.73
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | AMPHENOL AEROSPACE |
|---|---|
| Manufacturer Part No | M39029/58-362Copy |
| Manufacturer Standard Lead Time | 20 weeks |
| Newark Part No. | 06AM9442 |
| Technical Datasheet | |
| Product Range | - |
| Contact Gender | Pin |
| Contact Termination Type | Crimp |
| Wire Size AWG Max | 22AWG |
| Wire Size AWG Min | 26AWG |
| For Use With | Amphenol's MIL-DTL-38999 Cylindrical Connectors |
| Contact Plating | Gold Plated Contacts |
| Contact Material | Copper Alloy |
| SVHC | To Be Advised |
Technical Specifications
| Product Range | - |
|---|---|
| Contact Termination Type | Crimp |
| Wire Size AWG Min | 26AWG |
| Contact Plating | Gold Plated Contacts |
| SVHC | To Be Advised |
| Contact Gender | Pin |
|---|---|
| Wire Size AWG Max | 22AWG |
| For Use With | Amphenol's MIL-DTL-38999 Cylindrical Connectors |
| Contact Material | Copper Alloy |
Technical Docs (1)
Legislation and Environmental
| US ECCN: | EAR99 |
|---|---|
| EU ECCN: | Unknown |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | To Be Advised |
| Download Product Compliance Certificate | Product Compliance Certificate |
| Product traceability |
