Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerAMPHENOL AEROSPACE
Manufacturer Part NoM39029/58-360.
Newark Part No.26AC2540
Product RangeMIL-DTL-38999 Series I, III
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 20 week(s)
Fulfilled by Avnet
Notify me when back in stock
| Quantity | Price |
|---|---|
| 1+ | $1.260 |
| 10+ | $1.240 |
| 25+ | $1.230 |
| 50+ | $1.180 |
| 100+ | $1.160 |
| 250+ | $1.150 |
| 500+ | $1.130 |
| 1000+ | $1.010 |
Price for:Each
Minimum: 1
Multiple: 1
$1.26
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerAMPHENOL AEROSPACE
Manufacturer Part NoM39029/58-360.
Newark Part No.26AC2540
Product RangeMIL-DTL-38999 Series I, III
Technical Datasheet
Product RangeMIL-DTL-38999 Series I, III
Contact GenderPin
Contact Termination TypeCrimp
Wire Size AWG Max22AWG
Wire Size AWG Min28AWG
For Use WithAmphenol MIL-DTL-38999 Series I & III Circular Connectors
Contact MaterialCopper Alloy
SVHCTo Be Advised
Technical Specifications
Product Range
MIL-DTL-38999 Series I, III
Contact Termination Type
Crimp
Wire Size AWG Min
28AWG
Contact Material
Copper Alloy
Contact Gender
Pin
Wire Size AWG Max
22AWG
For Use With
Amphenol MIL-DTL-38999 Series I & III Circular Connectors
SVHC
To Be Advised
Technical Docs (3)
Associated Products
1 Product Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
