Print Page
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | AMPHENOL AEROSPACE |
|---|---|
| Manufacturer Part No | M39029/58-360Copy |
| Manufacturer Standard Lead Time | 17 weeks |
| Newark Part No. | 75T7777 |
| Product Range | JT/LJT |
| Your Part Number | |
| Technical Datasheet |
Available to Order
| Quantity | Price |
|---|---|
| 1+ | $0.948 |
| 10+ | $0.840 |
| 25+ | $0.770 |
| 50+ | $0.725 |
| 100+ | $0.684 |
| 500+ | $0.637 |
| 1000+ | $0.596 |
| 2500+ | $0.552 |
Price for:Each
Minimum: 1
Multiple: 1
$0.95
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | AMPHENOL AEROSPACE |
|---|---|
| Manufacturer Part No | M39029/58-360Copy |
| Manufacturer Standard Lead Time | 17 weeks |
| Newark Part No. | 75T7777 |
| Product Range | JT/LJT |
| Technical Datasheet | |
| Product Range | JT/LJT |
| Contact Gender | Pin |
| Contact Termination Type | Crimp |
| Wire Size AWG Max | 22AWG |
| Wire Size AWG Min | 28AWG |
| For Use With | Amphenol MIL-DTL-38999 Series I & III Circular Connectors |
| Contact Plating | Gold Plated Contacts |
| Contact Material | Copper Alloy |
| SVHC | To Be Advised |
Technical Specifications
| Product Range | JT/LJT |
|---|---|
| Contact Termination Type | Crimp |
| Wire Size AWG Min | 28AWG |
| Contact Plating | Gold Plated Contacts |
| SVHC | To Be Advised |
| Contact Gender | Pin |
|---|---|
| Wire Size AWG Max | 22AWG |
| For Use With | Amphenol MIL-DTL-38999 Series I & III Circular Connectors |
| Contact Material | Copper Alloy |
Technical Docs (2)
Alternatives for M39029/58-360
3 Products Found
Associated Products
2 Products Found
Legislation and Environmental
| US ECCN: | EAR99 |
|---|---|
| EU ECCN: | Unknown |
| RoHS Compliant: | Y-Ex RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | To Be Advised |
| Download Product Compliance Certificate | Product Compliance Certificate |
| Proposition 65 |
