Print Page
M39029/57-354
Circular Connector Contact, MIL-DTL-38999 Series III TV, JT/LJT Series, Socket, Crimp, 22 AWG
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | AMPHENOL AEROSPACE |
|---|---|
| Manufacturer Part No | M39029/57-354Copy |
| Manufacturer Standard Lead Time | 15 weeks |
| Newark Part No. | 57AJ4561 |
| Product Range | JT/LJT Series |
| Your Part Number | |
| Technical Datasheet |
6 In Stock
Need more?
FREE Standard Delivery
on orders over $150
Priority Delivery available
order before 8pm EST
| Quantity | Price |
|---|---|
| 1+ | $0.840 |
| 10+ | $0.771 |
| 25+ | $0.763 |
| 50+ | $0.746 |
| 100+ | $0.694 |
| 500+ | $0.607 |
| 1000+ | $0.537 |
| 2500+ | $0.489 |
Price for:Each
Minimum: 1
Multiple: 1
$0.84
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | AMPHENOL AEROSPACE |
|---|---|
| Manufacturer Part No | M39029/57-354Copy |
| Manufacturer Standard Lead Time | 15 weeks |
| Newark Part No. | 57AJ4561 |
| Product Range | JT/LJT Series |
| Technical Datasheet | |
| Product Range | JT/LJT Series |
| Contact Gender | Socket |
| Contact Termination Type | Crimp |
| Wire Size AWG Max | 22AWG |
| Wire Size AWG Min | 28AWG |
| For Use With | Circular Military JT Series Connectors |
| Contact Plating | Gold Plated Contacts |
| Contact Material | Nickel |
| SVHC | To Be Advised |
Technical Specifications
| Product Range | JT/LJT Series |
|---|---|
| Contact Termination Type | Crimp |
| Wire Size AWG Min | 28AWG |
| Contact Plating | Gold Plated Contacts |
| SVHC | To Be Advised |
| Contact Gender | Socket |
|---|---|
| Wire Size AWG Max | 22AWG |
| For Use With | Circular Military JT Series Connectors |
| Contact Material | Nickel |
Alternatives for M39029/57-354
3 Products Found
Legislation and Environmental
| US ECCN: | EAR99 |
|---|---|
| EU ECCN: | Unknown |
| RoHS Compliant: | Y-Ex RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | To Be Advised |
| Download Product Compliance Certificate | Product Compliance Certificate |
| Product traceability | |
| Proposition 65 |
