Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerAMPHENOL AEROSPACE
Manufacturer Part NoM39029/31-240Copy
Newark Part No.29Y2626
Your Part Number
371 In Stock
Need more?
Same day shipping
Order before 8pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $3.000 |
| 10+ | $2.930 |
Price for:Each
Minimum: 1
Multiple: 1
$3.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerAMPHENOL AEROSPACE
Manufacturer Part NoM39029/31-240Copy
Newark Part No.29Y2626
Technical Datasheet
Product Range-
Contact GenderPin
Contact Termination TypeCrimp
Wire Size AWG Max20AWG
Wire Size AWG Min24AWG
For Use WithAMPHENOL AEROSPACE MIL-DTL-26482 Series 1 Miniature Cylindrical Connectors
Contact Plating-
Contact Material-
SVHCTo Be Advised
Product Overview
The M39029/31-240 is a 20-pin red/yellow/black Contact for use with the Amphenol MIL-C-26482 series I miniature cylindrical connectors. It is made up of gold-plated copper contacts and has crimp contact termination.
Applications
Industrial, Defence, Military & Aerospace
Technical Specifications
Product Range
-
Contact Termination Type
Crimp
Wire Size AWG Min
24AWG
Contact Plating
-
SVHC
To Be Advised
Contact Gender
Pin
Wire Size AWG Max
20AWG
For Use With
AMPHENOL AEROSPACE MIL-DTL-26482 Series 1 Miniature Cylindrical Connectors
Contact Material
-
Technical Docs (2)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
