Print Page
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | AMPHENOL AEROSPACE |
|---|---|
| Manufacturer Part No | M39029/29-214Copy |
| Manufacturer Standard Lead Time | 24 weeks |
| Newark Part No. | 26W1512 |
| Product Range | MIL-C-39029 Series |
| Your Part Number | |
| Technical Datasheet |
1,019 In Stock
Need more?
FREE Standard Delivery
on orders over $150
Priority Delivery available
order before 8pm EST
| Quantity | Price |
|---|---|
| 1+ | $5.380 |
| 10+ | $4.570 |
| 25+ | $4.280 |
| 50+ | $4.070 |
| 100+ | $3.880 |
| 250+ | $3.640 |
| 500+ | $3.460 |
| 1000+ | $3.270 |
Price for:Each
Minimum: 1
Multiple: 1
$5.38
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | AMPHENOL AEROSPACE |
|---|---|
| Manufacturer Part No | M39029/29-214Copy |
| Manufacturer Standard Lead Time | 24 weeks |
| Newark Part No. | 26W1512 |
| Product Range | MIL-C-39029 Series |
| Technical Datasheet | |
| Product Range | MIL-C-39029 Series |
| Contact Gender | Pin |
| Contact Termination Type | Crimp |
| Wire Size AWG Max | 8AWG |
| Wire Size AWG Min | 10AWG |
| For Use With | MIL-DTL-5015 Series Circular Connectors |
| Contact Plating | Silver Plated Contacts |
| Contact Material | Copper Alloy |
| SVHC | To Be Advised |
Technical Specifications
| Product Range | MIL-C-39029 Series |
|---|---|
| Contact Termination Type | Crimp |
| Wire Size AWG Min | 10AWG |
| Contact Plating | Silver Plated Contacts |
| SVHC | To Be Advised |
| Contact Gender | Pin |
|---|---|
| Wire Size AWG Max | 8AWG |
| For Use With | MIL-DTL-5015 Series Circular Connectors |
| Contact Material | Copper Alloy |
Technical Docs (1)
Legislation and Environmental
| US ECCN: | EAR99 |
|---|---|
| EU ECCN: | Unknown |
| RoHS Compliant: | Y-Ex RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | To Be Advised |
| Download Product Compliance Certificate | Product Compliance Certificate |
| Product traceability |
