
Need more?
| Quantity | Price |
|---|---|
| 1+ | $340.720 |
| 5+ | $317.550 |
| 10+ | $294.380 |
Product Information
Product Overview
HV00RF13-54S is a High Voltage 38999 (HV38999) series wall mount receptacle. Amphenol Aerospace's new High Voltage 38999 (HV38999) connector line is an expansion of the MIL-DTL-38999 series to provide solutions for next generation aircraft power requirements. Future power distribution architecture is moving toward higher voltages beyond the capabilities of standard connectors. Through insert optimizations these specialty D38999s can safely carry high voltages and large currents at altitude while remaining partial discharge free to extend connector life. Utilizes existing AS39029 type silver plated power contacts including options for increased amperage and various termination styles.
- Meets/exceeds applicable MIL-DTL-38999 specifications due to utilization of common design standards
- Available interlock circuitry utilizes last mate, first break sequence
- Accommodates standard MIL-DTL-38999 accessories
- Suitable for harsh environments applications
- Electroless nickel plated aluminum or composite, 48h salt spray (composite-2000h dynamic salt spray)
- Socket contacts
Applications
Defense, Military & Aerospace
Technical Specifications
HV Series
Wall Mount Receptacle
Crimp Socket - Contacts Not Supplied
Aluminum Body
-
N
To Be Advised
MIL-DTL-38999 Series
4Contacts
Threaded
Electroless Nickel
-
General Duty
Technical Docs (1)
Legislation and Environmental
Product Compliance Certificate
