Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerAMPHENOL AEROSPACE
Manufacturer Part NoBB-GGR-D-1Copy
Manufacturer Standard Lead Time7 weeks
Newark Part No.09AN9894
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 7 week(s)
Notify me when back in stock
| Quantity | Price |
|---|---|
| 1+ | $743.060 |
| 5+ | $728.200 |
| 10+ | $713.340 |
| 25+ | $698.480 |
| 50+ | $683.620 |
Price for:Each
Minimum: 1
Multiple: 1
$743.06
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerAMPHENOL AEROSPACE
Manufacturer Part NoBB-GGR-D-1Copy
Manufacturer Standard Lead Time7 weeks
Newark Part No.09AN9894
Technical Datasheet
No. of Ports4Ports
Ethernet Switch ApplicationIndustrial
Ethernet Switch TypeUnmanaged/Managed Fast Ethernet
Ethernet Switch MountingChassis
Port TypesRJ45 x 4
Network Speeds10Mbps, 100Mbps, 1Gbps
Input Voltage TypeVDC
Product Range-
SVHCTo Be Advised
Technical Specifications
No. of Ports
4Ports
Ethernet Switch Type
Unmanaged/Managed Fast Ethernet
Port Types
RJ45 x 4
Input Voltage Type
VDC
SVHC
To Be Advised
Ethernet Switch Application
Industrial
Ethernet Switch Mounting
Chassis
Network Speeds
10Mbps, 100Mbps, 1Gbps
Product Range
-
Technical Docs (1)
Legislation and Environmental
US ECCN:5A991.b.1
EU ECCN:Unknown
RoHS Compliant:To be advised
RoHS Phthalates Compliant:To be advised
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
