Print Page
Image is for illustrative purposes only. Please refer to product description.

3 In Stock
Need more?
Same day shipping
Order before 8pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $525.550 |
| 5+ | $503.850 |
| 10+ | $491.080 |
| 25+ | $468.060 |
| 50+ | $458.300 |
Price for:Each
Minimum: 1
Multiple: 1
$525.55
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerAMPHENOL AEROSPACE
Manufacturer Part NoBB-GFP-D-1
Newark Part No.09AN9891
Technical Datasheet
No. of Ports6Ports
Ethernet Switch ApplicationIndustrial
Ethernet Switch TypeGigabit Ethernet
Ethernet Switch MountingChassis
Port TypesRJ45 x 5, SFP x 1
Network Speeds10Mbps, 100Mbps, 1Gbps
Input Voltage TypeVDC
Product Range-
SVHCTo Be Advised
Technical Specifications
No. of Ports
6Ports
Ethernet Switch Type
Gigabit Ethernet
Port Types
RJ45 x 5, SFP x 1
Input Voltage Type
VDC
SVHC
To Be Advised
Ethernet Switch Application
Industrial
Ethernet Switch Mounting
Chassis
Network Speeds
10Mbps, 100Mbps, 1Gbps
Product Range
-
Technical Docs (2)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:To be advised
RoHS Phthalates Compliant:To be advised
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
