Need more?
| Quantity | Price | Promotional price |
|---|---|---|
| 1+ | $430.050 | $87.080 |
Product Information
Product Overview
The 2M801 high speed series of connectors are ideal for use in USB 3.0, eSATA and other high speed databus applications where space is limited. These connectors utilize fluoropolymer inserts that are optimized for high speed capability. Multiple insert arrangements are available. This series features plugs with either an anti-decoupling or self-locking ratchet mechanism or a Dual-Start ACME thread that provides full mating in 1 1/2 turns. Plugs and receptacles are each available in two shell styles. The integral banding platform allows for direct termination of EMI shielding attachments and also allows for overmoulding. Rear threads are also available for the attachment of backshells and other accessories. Contact termination styles include crimp, PC tail and solder cup. Typical applications include avionics, in-flight entertainment, small satellites, situational awareness systems and tablets/heads-up displays.
- Fluoropolymer inserts allows for increased data rates in the same 2M-sized package
- Cost effective solution for multiple standard high speed protocols
- Compatible with all standard 2M backshells and accessories
- Configurable for multiple termination styles (crimp, PC tail and solder cup)
Technical Specifications
Standard Circular Connector
Straight Plug
Crimp Pin
Aluminum Body
-
IP68
2M801 Series
10Contacts
Threaded
Nickel-PTFE
-
To Be Advised
Technical Docs (2)
Legislation and Environmental
RoHS
RoHS
Product Compliance Certificate