New DealsOffersContact UsHelpTrack Ordersen español
Home
Login
Register
My Account
0
0 Items$0.00
  • All Products
    • Manufacturers
    • Popular Manufacturers
      ANALOG DEVICES
      STMICROELECTRONICS
      KEMET
      PANASONIC
      AMPHENOL
      ALPHAWIRE
      OMEGA
      NI-EMERSON
      TEKTRONIX
      TE CONNECTIVITY
      LITTELFUSE
      RASPBERRY PI
      View all manufacturers
      MULTICOMP PRO

      The Engineer's Choice

      From prototype to production

      Learn More

      ACCESS ASSEMBLE ASPIRE

      The right components for tomorrow's success

      Learn more
      • Resources
      • Services
        • Custom Components
        • Purchase & Procurement Support
        • Stock management
        • Design
        • Education
        • Packaging Solutions
        • Custom Orders
        View All Services
        Technical Resources
        • DevKit HQ
        • eTechJournal
        • Artificial Intelligence
        • Internet of Things
        • Security & Surveillance
        • Healthcare
        • OEM Solutions
        • EV Charging
        • Transportation
        • Industrial Automation
        • Robotics
        • Maintenance & Safety
        • Wireless Technology
        • Sensor Technology
        • Power Management
        • Motor Control
        • Calculators & Charts
        • Engineering Glossary
        View All Tech Resources
        Help
        • Contact Us
        • New To Newark
        • Technical Support
        • Delivery Information
        • Tariff Updates & Resources
        • Legislation and Environmental
        • FAQ's
        • Feedback
        View All Help
        • Back to Resources
        • Services
          • Back to Services
          • Custom Components
            • Purchase & Procurement Support
              • Stock management
                • Design
                  • Education
                    • Packaging Solutions
                      • Custom Orders
                        • View All Services
                        • Technical Resources
                          • Back to Technical Resources
                          • DevKit HQ
                            • eTechJournal
                              • Artificial Intelligence
                                • Internet of Things
                                  • Security & Surveillance
                                    • Healthcare
                                      • OEM Solutions
                                        • EV Charging
                                          • Transportation
                                            • Industrial Automation
                                              • Robotics
                                                • Maintenance & Safety
                                                  • Wireless Technology
                                                    • Sensor Technology
                                                      • Power Management
                                                        • Motor Control
                                                          • Calculators & Charts
                                                            • Engineering Glossary
                                                              • View All Tech Resources
                                                              • Help
                                                                • Back to Help
                                                                • Contact Us
                                                                  • New To Newark
                                                                    • Technical Support
                                                                      • Delivery Information
                                                                        • Tariff Updates & Resources
                                                                          • Legislation and Environmental
                                                                            • FAQ's
                                                                              • Feedback
                                                                                • View All Help
                                                                              • Communities
                                                                              • element14
                                                                                Visit the element14 Community for technical discussions, learning content, and opportunities to test new products.
                                                                                hacksterio
                                                                                Hackster is a community dedicated to learning hardware.
                                                                                • Back to Communities
                                                                                • element14
                                                                                  • Hackster.io
                                                                                  • Bill of Materials (BOM) Upload
                                                                                    • Tools
                                                                                    • Quick Buy
                                                                                      BOM Upload
                                                                                      Request a Quote
                                                                                      All Buying Tools
                                                                                      • Back to Tools
                                                                                      • Quick Buy
                                                                                        • BOM Upload
                                                                                          • Request a Quote
                                                                                            • All Buying Tools
                                                                                            • Offers
                                                                                              • Contact Us
                                                                                                • Help
                                                                                                  • New Deals
                                                                                                    1. Home
                                                                                                    2. Connectors
                                                                                                    3. Circular Connectors & Components
                                                                                                    4. Circular MIL Spec Equivalent Connectors
                                                                                                    Print Page

                                                                                                    2M801-008-16ZNU16-12SD

                                                                                                    Circular Connector, 2M801 Series, MIL-DTL-38999 Series III, Straight Plug, 12 Contacts

                                                                                                    AMPHENOL AEROSPACE
                                                                                                    Image is for illustrative purposes only. Please refer to product description.
                                                                                                    AMPHENOL AEROSPACE 2M801-008-16ZNU16-12SD
                                                                                                    ManufacturerAMPHENOL AEROSPACE
                                                                                                    Manufacturer Part No2M801-008-16ZNU16-12SD
                                                                                                    Newark Part No.12X4309
                                                                                                    Product Range2M801 Series
                                                                                                    Your Part Number
                                                                                                    Technical Datasheet

                                                                                                    Data Sheet

                                                                                                    See all Technical Docs
                                                                                                    Available to Order by Phone
                                                                                                    Delivery estimated post order confirmations.You will be charged on dispatch.

                                                                                                    Product Information

                                                                                                    AMPHENOL AEROSPACE
                                                                                                    ManufacturerAMPHENOL AEROSPACE
                                                                                                    Manufacturer Part No2M801-008-16ZNU16-12SD
                                                                                                    Newark Part No.12X4309
                                                                                                    Product Range2M801 Series
                                                                                                    Technical Datasheet

                                                                                                    Data Sheet

                                                                                                    Product Range2M801 Series
                                                                                                    Equivalent Military SpecificationMIL-DTL-38999 Series III
                                                                                                    Circular Connector Shell StyleStraight Plug
                                                                                                    No. of Contacts12Contacts
                                                                                                    Circular Contact TypeCrimp Socket
                                                                                                    Coupling StyleThreaded
                                                                                                    Insert Arrangement16-12
                                                                                                    Connector Body MaterialAluminum Alloy Body
                                                                                                    Connector Body PlatingBlack Chromate over Zinc Nickel
                                                                                                    Contact MaterialCopper Alloy
                                                                                                    Contact PlatingGold
                                                                                                    Insert RotationD
                                                                                                    Service ClassEnvironmentally Sealed
                                                                                                    SVHCTo Be Advised

                                                                                                    Product Overview

                                                                                                    The 2M801-008-16ZNU16-12SD from Amphenol is 2M series, MIL-DTL-38999 series equivalent straight plug with 12 contacts. The 2M series micro-miniature circular connectors can withstand harsh environment conditions. These quick mating connectors have well-proven electrical capability to withstand extreme shock, exposure and vibration. They are designed for interconnect applications requiring high performance and reduced size and weight. These smaller, high density, light weight connectors far exceed the competition in quality and performance levels. The 2M series are superior and versatile connectors designed and tested to mil-spec standards, comparable to MIL-DTL-38999.

                                                                                                    • More rugged keys and threads for faster mating, superior anti decoupling
                                                                                                    • Polyphenylene sulphide (PPS) insert and fluorosilicone rubber grommet, seal
                                                                                                    • Insulation resistance is 5000Mohm
                                                                                                    • 2000 mating cycles for unmated connectors
                                                                                                    • Dual-start ACME thread coupling system
                                                                                                    • Operating temperature range from -65°C to +150°C
                                                                                                    • Salt spray exposure of 500hour
                                                                                                    • Aluminium alloy body material with black chromate over zinc nickel plating
                                                                                                    • Copper alloy crimp socket contacts with gold plating

                                                                                                    Applications

                                                                                                    Industrial, Commercial

                                                                                                    Technical Specifications

                                                                                                    Product Range

                                                                                                    2M801 Series

                                                                                                    Circular Connector Shell Style

                                                                                                    Straight Plug

                                                                                                    Circular Contact Type

                                                                                                    Crimp Socket

                                                                                                    Insert Arrangement

                                                                                                    16-12

                                                                                                    Connector Body Plating

                                                                                                    Black Chromate over Zinc Nickel

                                                                                                    Contact Plating

                                                                                                    Gold

                                                                                                    Service Class

                                                                                                    Environmentally Sealed

                                                                                                    Equivalent Military Specification

                                                                                                    MIL-DTL-38999 Series III

                                                                                                    No. of Contacts

                                                                                                    12Contacts

                                                                                                    Coupling Style

                                                                                                    Threaded

                                                                                                    Connector Body Material

                                                                                                    Aluminum Alloy Body

                                                                                                    Contact Material

                                                                                                    Copper Alloy

                                                                                                    Insert Rotation

                                                                                                    D

                                                                                                    SVHC

                                                                                                    To Be Advised

                                                                                                    Technical Docs (2)

                                                                                                    Technical Data Sheet EN

                                                                                                    Technical Data Sheet EN

                                                                                                    Associated Products

                                                                                                    4 Products Found

                                                                                                    Legislation and Environmental

                                                                                                    US ECCN:Unknown
                                                                                                    EU ECCN:Unknown
                                                                                                    RoHS Compliant:Yes

                                                                                                    RoHS

                                                                                                    RoHS Phthalates Compliant:Yes

                                                                                                    RoHS

                                                                                                    SVHC:To Be Advised
                                                                                                    Download Product Compliance Certificate

                                                                                                    Product Compliance Certificate

                                                                                                    Customer Service
                                                                                                    I Need Help
                                                                                                    Sales 1 800 463 9275
                                                                                                    Technical 1 877 736 4835
                                                                                                    Live Agent
                                                                                                    Submit Feedback
                                                                                                    Help
                                                                                                    Quick Links
                                                                                                    Track my order
                                                                                                    FAQs
                                                                                                    Delivery Information
                                                                                                    Return a Product
                                                                                                    Our Company
                                                                                                    About us
                                                                                                    Quality Policy
                                                                                                    Careers
                                                                                                    Corporate Responsibility
                                                                                                    Social Media +

                                                                                                    Become a Newark Insider!

                                                                                                    LinkedIn
                                                                                                    Twitter
                                                                                                    Facebook
                                                                                                    Norton Secured
                                                                                                    BSI 9001
                                                                                                    AMEX
                                                                                                    Mastercard
                                                                                                    Visa
                                                                                                    Trade Account
                                                                                                    Terms of Use / Privacy Policy
                                                                                                    Terms of Use for API
                                                                                                    Legal and Copyright Notices
                                                                                                    Terms & Conditions
                                                                                                    Privacy Statement
                                                                                                    Sitemap
                                                                                                    An Avnet Company© 2026 Premier Farnell Limited. All Rights Reserved.