
| Quantity | Price |
|---|---|
| 1+ | $324.920 |
| 5+ | $313.750 |
| 10+ | $307.170 |
| 25+ | $295.320 |
| 50+ | $290.290 |
Product Information
Product Overview
The 2M801-007-26NF10-26PC from Amphenol is 2M series, MIL-DTL-38999 series equivalent straight plug with 26 contacts. The 2M series micro-miniature circular connectors can withstand harsh environment conditions. These quick mating connectors have well-proven electrical capability to withstand extreme shock, exposure and vibration. They are designed for interconnect applications requiring high performance and reduced size and weight. These smaller, high density, light weight connectors far exceed the competition in quality and performance levels. The 2M series are superior and versatile connectors designed and tested to mil-spec standards, comparable to MIL-DTL-38999.
- More rugged keys and threads for faster mating, superior anti decoupling
- Polyphenylene sulphide (PPS) insert and fluorosilicone rubber grommet, seal
- Insulation resistance is 5000Mohm
- 2000 mating cycles for unmated connectors
- Dual-start ACME thread coupling system
- Operating temperature range from -65°C to +150°C
- Salt spray exposure of 500hour
- Aluminium alloy body material with olive drab chromate over cadmium plating
- Copper alloy crimp pin contacts with gold plating
Applications
Industrial, Commercial
Technical Specifications
2M801 Series
Straight Plug
Crimp Pin
10-26
Olive Drab Chromate over Cadmium
Gold
Environmentally Sealed
MIL-DTL-38999 Series III
26Contacts
Threaded
Aluminum Alloy Body
Copper Alloy
C
To Be Advised
Technical Docs (2)
Associated Products
1 Product Found
Legislation and Environmental
Product Compliance Certificate
