Print Page
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | AMPHENOL AEROSPACE |
|---|---|
| Manufacturer Part No | 10-497596-055Copy |
| Manufacturer Standard Lead Time | 22 weeks |
| Newark Part No. | 62AK6709 |
| Product Range | MIL-C-39029 Series |
| Your Part Number | |
| Technical Datasheet |
Available to Order
Manufacturer Standard Lead Time: 22 week(s)
Notify me when back in stock
| Quantity | Price |
|---|---|
| 1+ | $7.340 |
| 5+ | $7.140 |
| 10+ | $6.920 |
| 25+ | $6.910 |
| 50+ | $6.890 |
| 100+ | $6.880 |
Price for:Each
Minimum: 1
Multiple: 1
$7.34
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | AMPHENOL AEROSPACE |
|---|---|
| Manufacturer Part No | 10-497596-055Copy |
| Manufacturer Standard Lead Time | 22 weeks |
| Newark Part No. | 62AK6709 |
| Product Range | MIL-C-39029 Series |
| Technical Datasheet | |
| Product Range | MIL-C-39029 Series |
| Contact Gender | Pin |
| Contact Termination Type | Wire Wrap |
| Wire Size AWG Max | - |
| Wire Size AWG Min | - |
| For Use With | MIL-C-39029 Series Circular Connectors |
| Contact Plating | Gold Plated Contacts |
| Contact Material | - |
| SVHC | To Be Advised |
Technical Specifications
| Product Range | MIL-C-39029 Series |
|---|---|
| Contact Termination Type | Wire Wrap |
| Wire Size AWG Min | - |
| Contact Plating | Gold Plated Contacts |
| SVHC | To Be Advised |
| Contact Gender | Pin |
|---|---|
| Wire Size AWG Max | - |
| For Use With | MIL-C-39029 Series Circular Connectors |
| Contact Material | - |
Technical Docs (1)
Alternatives for 10-497596-055
1 Product Found
Legislation and Environmental
| US ECCN: | EAR99 |
|---|---|
| EU ECCN: | Unknown |
| RoHS Compliant: | Y-Ex RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | To Be Advised |
| Download Product Compliance Certificate | Product Compliance Certificate |
| Product traceability |
