Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerAMPHENOL ADVANCED SENSORS
Manufacturer Part NoWTF0803B001Copy
Newark Part No.24AC6545
Your Part Number
Available to Order by Phone
Please contact us for latest stock details.
Product Information
ManufacturerAMPHENOL ADVANCED SENSORS
Manufacturer Part NoWTF0803B001Copy
Newark Part No.24AC6545
Technical Datasheet
Resistance (25°C)2.828kohm
Thermistor MountingPanel
Product Range-
Thermistor Case Style-
B-Constant3975K
Thermistor Terminals-
Operating Temperature Min-40°C
Operating Temperature Max100°C
Automotive Qualification Standard-
SVHCNo SVHC (07-Jul-2017)
Technical Specifications
Resistance (25°C)
2.828kohm
Product Range
-
B-Constant
3975K
Operating Temperature Min
-40°C
Automotive Qualification Standard
-
Thermistor Mounting
Panel
Thermistor Case Style
-
Thermistor Terminals
-
Operating Temperature Max
100°C
SVHC
No SVHC (07-Jul-2017)
Technical Docs (2)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (07-Jul-2017)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
