Print Page
TK95Y103WN
NTC Thermistor, Interchangeable, Epoxy, Bead, 10 kohm, Free Hanging, 0 °C to 70 °C, TK95, 69mm
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | AMPHENOL ADVANCED SENSORS |
|---|---|
| Manufacturer Part No | TK95Y103WNCopy |
| Manufacturer Standard Lead Time | 11 weeks |
| Newark Part No. | 24AC6473 |
| Product Range | TK95 Series |
| Your Part Number | |
| Technical Datasheet |
597 In Stock
Need more?
FREE Standard Delivery
on orders over $150
Priority Delivery available
order before 8pm EST
| Quantity | Price |
|---|---|
| 1+ | $7.850 |
| 5+ | $7.390 |
| 10+ | $6.620 |
| 25+ | $6.200 |
| 50+ | $6.120 |
| 100+ | $5.100 |
| 250+ | $5.000 |
Price for:Each
Minimum: 1
Multiple: 1
$7.85
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | AMPHENOL ADVANCED SENSORS |
|---|---|
| Manufacturer Part No | TK95Y103WNCopy |
| Manufacturer Standard Lead Time | 11 weeks |
| Newark Part No. | 24AC6473 |
| Product Range | TK95 Series |
| Technical Datasheet | |
| Thermistor Type | Bead |
| Resistance (25°C) | 10kohm |
| Resistance Tolerance (25°C) | ± 0.2°C |
| Thermistor Mounting | Free Hanging |
| Product Range | TK95 Series |
| Thermistor Case Style | - |
| NTC Mounting | Free Hanging |
| B-Constant | - |
| Thermistor Terminals | Wire Leaded |
| B-Constant Tolerance | - |
| NTC Case Size | - |
| Thermal Time Constant (in Air) | 10s |
| Probe Material | - |
| Probe Diameter | - |
| Lead Length | 69mm |
| Operating Temperature Min | 0°C |
| Operating Temperature Max | 70°C |
| Qualification | - |
| Automotive Qualification Standard | - |
| SVHC | No SVHC (07-Jul-2017) |
Technical Specifications
| Thermistor Type | Bead |
|---|---|
| Resistance Tolerance (25°C) | ± 0.2°C |
| Product Range | TK95 Series |
| NTC Mounting | Free Hanging |
| Thermistor Terminals | Wire Leaded |
| NTC Case Size | - |
| Probe Material | - |
| Lead Length | 69mm |
| Operating Temperature Max | 70°C |
| Automotive Qualification Standard | - |
| Resistance (25°C) | 10kohm |
|---|---|
| Thermistor Mounting | Free Hanging |
| Thermistor Case Style | - |
| B-Constant | - |
| B-Constant Tolerance | - |
| Thermal Time Constant (in Air) | 10s |
| Probe Diameter | - |
| Operating Temperature Min | 0°C |
| Qualification | - |
| SVHC | No SVHC (07-Jul-2017) |
Technical Docs (1)
Alternatives for TK95Y103WN
1 Product Found
Legislation and Environmental
| US ECCN: | EAR99 |
|---|---|
| EU ECCN: | Unknown |
| RoHS Compliant: | Y-Ex RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | No SVHC (07-Jul-2017) |
| Download Product Compliance Certificate | Product Compliance Certificate |
