Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerAMPHENOL ADVANCED SENSORS
Manufacturer Part NoTK95G503WNCopy
Manufacturer Standard Lead Time22 weeks
Newark Part No.24AC6469
Product RangeTK95 Series
Your Part Number
826 In Stock
Need more?
FREE Standard Delivery
on orders over $150
Priority Delivery available
order before 8pm EST
Available in quantity shown
| Quantity | Price |
|---|---|
| 1+ | $6.750 |
| 5+ | $6.150 |
| 10+ | $5.930 |
| 25+ | $5.600 |
| 50+ | $5.440 |
| 100+ | $5.320 |
| 250+ | $5.180 |
Price for:Each
Minimum: 1
Multiple: 1
$6.75
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerAMPHENOL ADVANCED SENSORS
Manufacturer Part NoTK95G503WNCopy
Manufacturer Standard Lead Time22 weeks
Newark Part No.24AC6469
Product RangeTK95 Series
Technical Datasheet
Thermistor TypeBead
Resistance (25°C)50kohm
Resistance Tolerance (25°C)± 0.2°C
Thermistor MountingFree Hanging
Product RangeTK95 Series
NTC MountingFree Hanging
Thermistor Case Style-
B-Constant-
Thermistor TerminalsWire Leaded
B-Constant Tolerance-
NTC Case Size-
Thermal Time Constant (in Air)10s
Probe Material-
Probe Diameter-
Lead Length69mm
Operating Temperature Min0°C
Operating Temperature Max70°C
Qualification-
Automotive Qualification Standard-
SVHCNo SVHC (07-Jul-2017)
Alternatives for TK95G503WN
1 Product Found
Technical Specifications
Thermistor Type
Bead
Resistance Tolerance (25°C)
± 0.2°C
Product Range
TK95 Series
Thermistor Case Style
-
Thermistor Terminals
Wire Leaded
NTC Case Size
-
Probe Material
-
Lead Length
69mm
Operating Temperature Max
70°C
Automotive Qualification Standard
-
Resistance (25°C)
50kohm
Thermistor Mounting
Free Hanging
NTC Mounting
Free Hanging
B-Constant
-
B-Constant Tolerance
-
Thermal Time Constant (in Air)
10s
Probe Diameter
-
Operating Temperature Min
0°C
Qualification
-
SVHC
No SVHC (07-Jul-2017)
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (07-Jul-2017)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
