Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerAMPHENOL ADVANCED SENSORS
Manufacturer Part NoTK95F232VNCopy
Newark Part No.24AC6460
Product RangeTK95 Series
Your Part Number
915 In Stock
Need more?
FREE Standard Delivery
on orders over $150
Priority Delivery available
order before 8pm EST
Available in quantity shown
| Quantity | Price |
|---|---|
| 1+ | $2.850 |
Price for:Each
Minimum: 1
Multiple: 1
$2.85
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerAMPHENOL ADVANCED SENSORS
Manufacturer Part NoTK95F232VNCopy
Newark Part No.24AC6460
Product RangeTK95 Series
Technical Datasheet
Thermistor TypeBead
Resistance (25°C)2.252kohm
Thermistor MountingFree Hanging
Resistance Tolerance (25°C)± 0.1°C
Product RangeTK95 Series
NTC MountingFree Hanging
Thermistor Case Style-
B-Constant-
Thermistor TerminalsWire Leaded
B-Constant Tolerance-
NTC Case Size-
Thermal Time Constant (in Air)10s
Probe Material-
Probe Diameter-
Lead Length69mm
Operating Temperature Min0°C
Operating Temperature Max70°C
Qualification-
Automotive Qualification Standard-
SVHCNo SVHC (07-Jul-2017)
Product Overview
TK95F232VN is a Type TK95 epoxy coated, NTC interchangeable thermistor chip with .010inch diameter PTFE/PFA insulated nickel lead wires. Suitable for temperature measurement, control and compensation.
- Precision solid state temperature sensor
- High reliability and stability over an interchangeable range
- Resin coated for good mechanical strength and resistant to solvents
- Rugged construction
- 2.252Kohm resistance
- Maximum power of 75mW at 25°C
- Interchangeability down to ±0.36°F(±0.2°C)
Technical Specifications
Thermistor Type
Bead
Thermistor Mounting
Free Hanging
Product Range
TK95 Series
Thermistor Case Style
-
Thermistor Terminals
Wire Leaded
NTC Case Size
-
Probe Material
-
Lead Length
69mm
Operating Temperature Max
70°C
Automotive Qualification Standard
-
Resistance (25°C)
2.252kohm
Resistance Tolerance (25°C)
± 0.1°C
NTC Mounting
Free Hanging
B-Constant
-
B-Constant Tolerance
-
Thermal Time Constant (in Air)
10s
Probe Diameter
-
Operating Temperature Min
0°C
Qualification
-
SVHC
No SVHC (07-Jul-2017)
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (07-Jul-2017)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
