Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerAMPHENOL ADVANCED SENSORS
Manufacturer Part NoT9602-3-DCopy
Manufacturer Standard Lead Time4 weeks
Newark Part No.29Y6841
Your Part Number
49 In Stock
Need more?
FREE Standard Delivery
on orders over $150
Priority Delivery available
order before 8pm EST
| Quantity | Price |
|---|---|
| 1+ | $47.300 |
| 5+ | $43.200 |
| 10+ | $42.190 |
| 25+ | $41.200 |
| 50+ | $41.190 |
| 100+ | $41.180 |
| 250+ | $40.360 |
Price for:Each
Minimum: 1
Multiple: 1
$47.30
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerAMPHENOL ADVANCED SENSORS
Manufacturer Part NoT9602-3-DCopy
Manufacturer Standard Lead Time4 weeks
Newark Part No.29Y6841
Technical Datasheet
Sensor Output TypeDigital
Humidity Range0% to 100% Relative Humidity
Supply Voltage Min-
Supply Voltage Max3V
Sensing Accuracy2%
Sensor MountingCable
Operating Temperature Min0°C
Operating Temperature Max50°C
Product Range-
Qualification-
SVHCNo SVHC (07-Jul-2017)
Product Overview
- Relative humidity and temperature probe with IP67 protection
- Fully calibrated & temperature compensated
- Low current consumption
- Reliable in harsh environments
Technical Specifications
Sensor Output Type
Digital
Supply Voltage Min
-
Sensing Accuracy
2%
Operating Temperature Min
0°C
Product Range
-
SVHC
No SVHC (07-Jul-2017)
Humidity Range
0% to 100% Relative Humidity
Supply Voltage Max
3V
Sensor Mounting
Cable
Operating Temperature Max
50°C
Qualification
-
Technical Docs (2)
Alternatives for T9602-3-D
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (07-Jul-2017)
Download Product Compliance Certificate
Product Compliance Certificate
