Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerAMPHENOL ADVANCED SENSORS
Manufacturer Part NoT9602-3-A
Newark Part No.50AC7414
Product RangeTelaire T9602 Series
Your Part Number
Technical Datasheet
62 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 9pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $53.670 |
| 5+ | $49.620 |
| 10+ | $47.850 |
| 25+ | $46.930 |
| 50+ | $45.760 |
| 100+ | $44.830 |
Price for:Each
Minimum: 1
Multiple: 1
$53.67
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerAMPHENOL ADVANCED SENSORS
Manufacturer Part NoT9602-3-A
Newark Part No.50AC7414
Product RangeTelaire T9602 Series
Technical Datasheet
Sensor Output TypeAnalogue
Humidity Range0% to 95% Relative Humidity
Supply Voltage Min3.135V
Supply Voltage Max3.465V
Sensing Accuracy2%
Sensor MountingCable
Operating Temperature Min-20°C
Operating Temperature Max70°C
Product RangeTelaire T9602 Series
Qualification-
SVHCNo SVHC (07-Jul-2017)
Technical Specifications
Sensor Output Type
Analogue
Supply Voltage Min
3.135V
Sensing Accuracy
2%
Operating Temperature Min
-20°C
Product Range
Telaire T9602 Series
SVHC
No SVHC (07-Jul-2017)
Humidity Range
0% to 95% Relative Humidity
Supply Voltage Max
3.465V
Sensor Mounting
Cable
Operating Temperature Max
70°C
Qualification
-
Technical Docs (1)
Alternatives for T9602-3-A
1 Product Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (07-Jul-2017)
Download Product Compliance Certificate
Product Compliance Certificate