Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerAMPHENOL ADVANCED SENSORS
Manufacturer Part NoT6713Copy
Manufacturer Standard Lead Time6 weeks
Newark Part No.50AC8365
Product RangeTelaire T6713 CO2 Sensors
Your Part Number
10 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $63.620 |
| 5+ | $58.880 |
| 10+ | $54.130 |
| 25+ | $52.860 |
| 50+ | $50.960 |
| 100+ | $50.330 |
| 250+ | $49.700 |
Price for:Each
Minimum: 1
Multiple: 1
$63.62
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerAMPHENOL ADVANCED SENSORS
Manufacturer Part NoT6713Copy
Manufacturer Standard Lead Time6 weeks
Newark Part No.50AC8365
Product RangeTelaire T6713 CO2 Sensors
Technical Datasheet
Gas TypeCarbon Dioxide
Particle Count Max2000ppm
Accuracy± 3%
Sampling MethodNon-dispersive Infrared (NDIR)
Product RangeTelaire T6713 CO2 Sensors
SVHCNo SVHC (07-Jul-2017)
Technical Specifications
Gas Type
Carbon Dioxide
Accuracy
± 3%
Product Range
Telaire T6713 CO2 Sensors
Particle Count Max
2000ppm
Sampling Method
Non-dispersive Infrared (NDIR)
SVHC
No SVHC (07-Jul-2017)
Technical Docs (2)
Alternatives for T6713
1 Product Found
Associated Products
1 Product Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (07-Jul-2017)
Download Product Compliance Certificate
Product Compliance Certificate
