Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerAMPHENOL ADVANCED SENSORS
Manufacturer Part NoT6615-FCopy
Manufacturer Standard Lead Time2 weeks
Newark Part No.29Y6826
Your Part Number
10 In Stock
Need more?
FREE Standard Delivery
on orders over $150
Priority Delivery available
order before 8pm EST
Available in quantity shown
| Quantity | Price |
|---|---|
| 1+ | $101.590 |
| 5+ | $95.310 |
| 10+ | $90.360 |
| 25+ | $89.630 |
| 50+ | $88.130 |
| 100+ | $86.470 |
Price for:Each
Minimum: 1
Multiple: 1
$101.59
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerAMPHENOL ADVANCED SENSORS
Manufacturer Part NoT6615-FCopy
Manufacturer Standard Lead Time2 weeks
Newark Part No.29Y6826
Technical Datasheet
Gas TypeCarbon Dioxide
Particle Count Max2000ppm
Accuracy± 10%
Sampling MethodFlow Through
Product Range-
SVHCNo SVHC (07-Jul-2017)
Alternatives for T6615-F
1 Product Found
Product Overview
The T6615 series Telaire® dual-channel Carbon Dioxide Module. The two channels can be described as a CO2 channel that measures gas concentration and a reference channel that measures the sensor signal intensity. Dual-channel optical system and three-point calibration process for enhanced stability, accuracy and reliability. The T6615 performs periodic self-calibrations using the reference channel. The self calibrations are approximately every 24 hours but can also be initiated by sending a command.
- Reliable sensor design
- Flexible CO2 sensor platform designed to interact with other microprocessor devices
- Designed for applications where ABC Logic cannot be used
- Sensor may be field calibrated
Applications
Sensing & Instrumentation
Technical Specifications
Gas Type
Carbon Dioxide
Accuracy
± 10%
Product Range
-
Particle Count Max
2000ppm
Sampling Method
Flow Through
SVHC
No SVHC (07-Jul-2017)
Technical Docs (3)
Associated Products
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (07-Jul-2017)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
