Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerAMPHENOL ADVANCED SENSORS
Manufacturer Part NoRTS103C1R2M5L201Copy
Manufacturer Standard Lead Time21 weeks
Newark Part No.85AK1996
Product RangeRTS Series
Your Part Number
1,000 In Stock
Need more?
FREE Standard Delivery
on orders over $150
Priority Delivery available
order before 8pm EST
| Quantity | Price |
|---|---|
| 1+ | $1.940 |
| 10+ | $1.850 |
| 25+ | $1.740 |
| 50+ | $1.670 |
| 100+ | $1.610 |
| 250+ | $1.600 |
| 500+ | $1.470 |
| 1000+ | $1.410 |
Price for:Each
Minimum: 1
Multiple: 1
$1.94
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerAMPHENOL ADVANCED SENSORS
Manufacturer Part NoRTS103C1R2M5L201Copy
Manufacturer Standard Lead Time21 weeks
Newark Part No.85AK1996
Product RangeRTS Series
Technical Datasheet
Thermistor TypeRing Lug
Resistance (25°C)10kohm
Resistance Tolerance (25°C)± 2%
Thermistor MountingRing Lug
Product RangeRTS Series
NTC MountingFree Hanging
Thermistor Case Style-
Thermistor TerminalsWire Leaded
B-Constant3977K
B-Constant Tolerance-
NTC Case Size-
Thermal Time Constant (in Air)-
Probe Material-
Probe Diameter-
Lead Length200mm
Operating Temperature Min-40°C
Operating Temperature Max125°C
Qualification-
Automotive Qualification Standard-
SVHCNo SVHC (07-Jul-2017)
Technical Specifications
Thermistor Type
Ring Lug
Resistance Tolerance (25°C)
± 2%
Product Range
RTS Series
Thermistor Case Style
-
B-Constant
3977K
NTC Case Size
-
Probe Material
-
Lead Length
200mm
Operating Temperature Max
125°C
Automotive Qualification Standard
-
Resistance (25°C)
10kohm
Thermistor Mounting
Ring Lug
NTC Mounting
Free Hanging
Thermistor Terminals
Wire Leaded
B-Constant Tolerance
-
Thermal Time Constant (in Air)
-
Probe Diameter
-
Operating Temperature Min
-40°C
Qualification
-
SVHC
No SVHC (07-Jul-2017)
Technical Docs (1)
Alternatives for RTS103C1R2M5L201
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (07-Jul-2017)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
