Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerAMPHENOL ADVANCED SENSORS
Manufacturer Part NoRL3008-13.1-59-D1Copy
Manufacturer Standard Lead Time16 weeks
Newark Part No.42H5284
Product RangeRL30 Series
Your Part Number
1,221 In Stock
Need more?
FREE Standard Delivery
on orders over $150
Priority Delivery available
order before 8pm EST
Available in quantity shown
| Quantity | Price |
|---|---|
| 1+ | $1.790 |
Price for:Each
Minimum: 1
Multiple: 1
$1.79
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerAMPHENOL ADVANCED SENSORS
Manufacturer Part NoRL3008-13.1-59-D1Copy
Manufacturer Standard Lead Time16 weeks
Newark Part No.42H5284
Product RangeRL30 Series
Technical Datasheet
Thermistor TypeNTC
Resistance (25°C)20ohm
Resistance Tolerance (25°C)± 10%
Thermistor MountingThrough Hole
Product RangeRL30 Series
Thermistor Case Style-
NTC MountingThrough Hole
B-Constant3096K
Thermistor TerminalsRadial Leaded
B-Constant Tolerance-
NTC Case Size-
Thermal Time Constant (in Air)50s
Probe Material-
Probe Diameter-
Lead Length38mm
Operating Temperature Min-50°C
Operating Temperature Max150°C
Qualification-
Automotive Qualification Standard-
SVHCNo SVHC (07-Jul-2017)
Technical Specifications
Thermistor Type
NTC
Resistance Tolerance (25°C)
± 10%
Product Range
RL30 Series
NTC Mounting
Through Hole
Thermistor Terminals
Radial Leaded
NTC Case Size
-
Probe Material
-
Lead Length
38mm
Operating Temperature Max
150°C
Automotive Qualification Standard
-
Resistance (25°C)
20ohm
Thermistor Mounting
Through Hole
Thermistor Case Style
-
B-Constant
3096K
B-Constant Tolerance
-
Thermal Time Constant (in Air)
50s
Probe Diameter
-
Operating Temperature Min
-50°C
Qualification
-
SVHC
No SVHC (07-Jul-2017)
Technical Docs (2)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (07-Jul-2017)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
