Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerAMPHENOL ADVANCED SENSORS
Manufacturer Part NoRL2003-62.4-73-D1Copy
Manufacturer Standard Lead Time17 weeks
Newark Part No.20F731
Product RangeRL20 Series
Your Part Number
18 In Stock
Need more?
FREE Standard Delivery
on orders over $150
Priority Delivery available
order before 8pm EST
Available in quantity shown
| Quantity | Price |
|---|---|
| 1+ | $1.010 |
| 10+ | $0.935 |
| 25+ | $0.884 |
| 50+ | $0.831 |
| 100+ | $0.751 |
| 250+ | $0.689 |
| 500+ | $0.601 |
| 1000+ | $0.539 |
Price for:Each
Minimum: 1
Multiple: 1
$1.01
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerAMPHENOL ADVANCED SENSORS
Manufacturer Part NoRL2003-62.4-73-D1Copy
Manufacturer Standard Lead Time17 weeks
Newark Part No.20F731
Product RangeRL20 Series
Technical Datasheet
Thermistor TypeNTC
Resistance (25°C)100ohm
Resistance Tolerance (25°C)± 10%
Thermistor MountingThrough Hole
Product RangeRL20 Series
NTC MountingThrough Hole
Thermistor Case Style-
B-Constant3468K
Thermistor TerminalsRadial Leaded
B-Constant Tolerance-
NTC Case Size-
Thermal Time Constant (in Air)20s
Probe Material-
Probe Diameter-
Lead Length38mm
Operating Temperature Min-50°C
Operating Temperature Max150°C
Qualification-
Automotive Qualification Standard-
SVHCNo SVHC (07-Jul-2017)
Alternatives for RL2003-62.4-73-D1
2 Products Found
Product Overview
RL2003-62.4-73-D1 is a Thermometrics type RL20 of radial lead NTC thermistor. It consists of point-matched disc thermistors with bare lead wires. It is suitable for PCB and probe mountings with high sensitivity to changes in temperature and a wide operating range of -50°C to 150°C. Application is PCB and probe mountings.
- Low cost solid state sensor, high sensitivity to changes in temperature
- Suitable for temperature measurement, control and compensation
- Excellent mechanical strength
- 100 ohm zero power resistance at 25°C, 3468K beta value, tolerance is ±10%
- Through hole thermistor mounting
- Operating temperature range from -50°C to 150°C
Technical Specifications
Thermistor Type
NTC
Resistance Tolerance (25°C)
± 10%
Product Range
RL20 Series
Thermistor Case Style
-
Thermistor Terminals
Radial Leaded
NTC Case Size
-
Probe Material
-
Lead Length
38mm
Operating Temperature Max
150°C
Automotive Qualification Standard
-
Resistance (25°C)
100ohm
Thermistor Mounting
Through Hole
NTC Mounting
Through Hole
B-Constant
3468K
B-Constant Tolerance
-
Thermal Time Constant (in Air)
20s
Probe Diameter
-
Operating Temperature Min
-50°C
Qualification
-
SVHC
No SVHC (07-Jul-2017)
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (07-Jul-2017)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
