Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerAMPHENOL ADVANCED SENSORS
Manufacturer Part NoRL0503-2890-95-MS.
Newark Part No.28AC1767
Product RangeRL0503 Series
Your Part Number
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 22 week(s)
Fulfilled by Avnet
Notify me when back in stock
| Quantity | Price |
|---|---|
| 1+ | $1.360 |
Price for:Each
Minimum: 1
Multiple: 1
$1.36
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerAMPHENOL ADVANCED SENSORS
Manufacturer Part NoRL0503-2890-95-MS.
Newark Part No.28AC1767
Product RangeRL0503 Series
Technical Datasheet
Thermistor TypeNTC
Resistance (25°C)5kohm
Thermistor MountingThrough Hole
Product RangeRL0503 Series
Thermistor Case Style-
B-Constant-
Thermistor TerminalsWire Leaded
Operating Temperature Min-50°C
Operating Temperature Max150°C
SVHCNo SVHC (07-Jul-2017)
Technical Specifications
Thermistor Type
NTC
Thermistor Mounting
Through Hole
Thermistor Case Style
-
Thermistor Terminals
Wire Leaded
Operating Temperature Max
150°C
Resistance (25°C)
5kohm
Product Range
RL0503 Series
B-Constant
-
Operating Temperature Min
-50°C
SVHC
No SVHC (07-Jul-2017)
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (07-Jul-2017)
Download Product Compliance Certificate
Product Compliance Certificate