Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerAMPHENOL ADVANCED SENSORS
Manufacturer Part NoP60BB514MCopy
Manufacturer Standard Lead Time18 weeks
Newark Part No.44AC0174
Product RangeP60 Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 18 week(s)
| Quantity | Price |
|---|---|
| 250+ | $16.160 |
Price for:Each
Minimum: 250
Multiple: 250
$4,040.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerAMPHENOL ADVANCED SENSORS
Manufacturer Part NoP60BB514MCopy
Manufacturer Standard Lead Time18 weeks
Newark Part No.44AC0174
Product RangeP60 Series
Technical Datasheet
Thermistor TypeBead, Probe
Resistance (25°C)510kohm
Thermistor Mounting-
Resistance Tolerance (25°C)± 20%
Product RangeP60 Series
NTC MountingThrough Hole
Thermistor Case Style-
Thermistor TerminalsWire Leaded
B-Constant-
B-Constant Tolerance-
NTC Case Size-
Thermal Time Constant (in Air)12s
Probe MaterialGlass
Probe Diameter1.5mm
Lead Length6.3mm
Operating Temperature Min-
Operating Temperature Max300°C
Qualification-
Automotive Qualification Standard-
SVHCNo SVHC (07-Jul-2017)
Technical Specifications
Thermistor Type
Bead, Probe
Thermistor Mounting
-
Product Range
P60 Series
Thermistor Case Style
-
B-Constant
-
NTC Case Size
-
Probe Material
Glass
Lead Length
6.3mm
Operating Temperature Max
300°C
Automotive Qualification Standard
-
Resistance (25°C)
510kohm
Resistance Tolerance (25°C)
± 20%
NTC Mounting
Through Hole
Thermistor Terminals
Wire Leaded
B-Constant Tolerance
-
Thermal Time Constant (in Air)
12s
Probe Diameter
1.5mm
Operating Temperature Min
-
Qualification
-
SVHC
No SVHC (07-Jul-2017)
Technical Docs (2)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (07-Jul-2017)
Download Product Compliance Certificate
Product Compliance Certificate
