Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerAMPHENOL ADVANCED SENSORS
Manufacturer Part NoNPI-19H-101GHCopy
Manufacturer Standard Lead Time12 weeks
Newark Part No.21T9264
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 12 week(s)
| Quantity | Price |
|---|---|
| 45+ | $96.340 |
| 50+ | $96.200 |
| 100+ | $94.520 |
Price for:Each
Minimum: 45
Multiple: 1
$4,335.30
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerAMPHENOL ADVANCED SENSORS
Manufacturer Part NoNPI-19H-101GHCopy
Manufacturer Standard Lead Time12 weeks
Newark Part No.21T9264
Technical Datasheet
Pressure TypeGauge
Pressure Port TypeNPT
Sensor Output TypeVoltage
Pressure Measurement TypeGauge
Operating Pressure Min0kPa
Operating Pressure Max100kPa
Voltage Rating10V
Port StyleNPT
Pressure Port Size1/4"-18
Transducer Connection / TerminationCable
Supply Current1.5mA
Supply Voltage Min2.5VDC
Supply Voltage Max5.5VDC
Media TypeGas, Liquid
Output Interface-
Sensor Output TypeAnalog
Housing Material316L Stainless Steel
Operating Temperature Min-40°C
Operating Temperature Max125°C
Product Range-
SVHCNo SVHC (07-Jul-2017)
Technical Specifications
Pressure Type
Gauge
Sensor Output Type
Voltage
Operating Pressure Min
0kPa
Voltage Rating
10V
Pressure Port Size
1/4"-18
Supply Current
1.5mA
Supply Voltage Max
5.5VDC
Output Interface
-
Housing Material
316L Stainless Steel
Operating Temperature Max
125°C
SVHC
No SVHC (07-Jul-2017)
Pressure Port Type
NPT
Pressure Measurement Type
Gauge
Operating Pressure Max
100kPa
Port Style
NPT
Transducer Connection / Termination
Cable
Supply Voltage Min
2.5VDC
Media Type
Gas, Liquid
Sensor Output Type
Analog
Operating Temperature Min
-40°C
Product Range
-
Technical Docs (2)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (07-Jul-2017)
Download Product Compliance Certificate
Product Compliance Certificate
