Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerAMPHENOL ADVANCED SENSORS
Manufacturer Part NoNPI-19A-101GHCopy
Manufacturer Standard Lead Time12 weeks
Newark Part No.66W2624
Product RangeNovaSensor NPI-19 Digital I2C Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 12 week(s)
| Quantity | Price |
|---|---|
| 45+ | $78.260 |
| 50+ | $76.330 |
| 100+ | $73.410 |
Price for:Each
Minimum: 45
Multiple: 45
$3,521.70
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerAMPHENOL ADVANCED SENSORS
Manufacturer Part NoNPI-19A-101GHCopy
Manufacturer Standard Lead Time12 weeks
Newark Part No.66W2624
Product RangeNovaSensor NPI-19 Digital I2C Series
Technical Datasheet
Pressure TypeGauge
Sensor Output TypeVoltage
Pressure Port Type-
Pressure Measurement TypeGauge
Operating Pressure Min0kPa
Operating Pressure Max100kPa
Voltage Rating-
Port StyleO-Ring Seal
Pressure Port Size-
Supply Current1mA
Transducer Connection / TerminationCable
Supply Voltage Min2.5VDC
Supply Voltage Max5.5VDC
Media TypeGas, Liquid
Output Interface-
Sensor Output TypeAnalog
Housing Material316L Stainless Steel
Operating Temperature Min-40°C
Operating Temperature Max125°C
Product RangeNovaSensor NPI-19 Digital I2C Series
SVHCNo SVHC (07-Jul-2017)
Technical Specifications
Pressure Type
Gauge
Pressure Port Type
-
Operating Pressure Min
0kPa
Voltage Rating
-
Pressure Port Size
-
Transducer Connection / Termination
Cable
Supply Voltage Max
5.5VDC
Output Interface
-
Housing Material
316L Stainless Steel
Operating Temperature Max
125°C
SVHC
No SVHC (07-Jul-2017)
Sensor Output Type
Voltage
Pressure Measurement Type
Gauge
Operating Pressure Max
100kPa
Port Style
O-Ring Seal
Supply Current
1mA
Supply Voltage Min
2.5VDC
Media Type
Gas, Liquid
Sensor Output Type
Analog
Operating Temperature Min
-40°C
Product Range
NovaSensor NPI-19 Digital I2C Series
Technical Docs (3)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (07-Jul-2017)
Download Product Compliance Certificate
Product Compliance Certificate
