
| Quantity | Price |
|---|---|
| 25+ | $80.640 |
| 50+ | $77.650 |
| 100+ | $76.660 |
| 250+ | $75.660 |
Product Information
Product Overview
NPI-19A-030AV is a NovaSensor® NPl-19 series, current drive, medium pressure, media isolated pressure sensor. It incorporates state- of-the-art IsoSensor technology, which gives the OEM user the best in performance. It is designed to operate in hostile environments and yet give the outstanding sensitivity, linearity, and hysteresis of a silicon sensor. The piezoresistive sensor chip is housed in a fluid-filled cylindrical cavity and isolated from the measured media by a stainless steel diaphragm and body. As with all NovaSensor® silicon sensor, the NPl-19 series employs SenStable® processing technology, providing excellent stability. Suitable for process control systems, hydraulic systems and valves, biomedical instruments, refrigeration and HVAC controls, appliances and consumer electronics, ship and marine system, aircraft and avionic systems applications.
- Solid state, high reliability
- High sensitivity, 100mV FSO with 1mA excitation
- 316L stainless steel, ISO sensor design
- Linearity 0.1% FSO typical
- Insulation resistance of 10⁸ohm at 50V DC
- No port, o-ring seal pressure port type
- Pressure range of 30psi (2.07bar), 10V
- Absolute compensation
- Constant voltage supply (10V DC)
- Operating temperature range from -40°C to 125°C
Technical Specifications
Absolute
0psi
-
-
Corrosive Fluid, Gas
Analog - 100mV
-40°C
NPI-19 Series
No Port
30psi
Cable
10VDC
-
316L Stainless Steel
125°C
Technical Docs (1)
Legislation and Environmental
Product Compliance Certificate
