
| Quantity | Price |
|---|---|
| 25+ | $107.030 |
| 50+ | $103.070 |
| 100+ | $101.750 |
| 250+ | $100.420 |
Product Information
Product Overview
NPI-15B-702AH is a NovaSensor® NPl-15 series current drive, media isolated high pressure sensor. It incorporates state- of-the-art IsoSensor technology, which gives the OEM user the best in performance. It is designed to operate in hostile environments and yet give the outstanding sensitivity, linearity, and hysteresis of a silicon sensor. The piezoresistive sensor chip is housed in a fluid-filled cylindrical cavity and isolated from the measured media by a stainless steel diaphragm and body. As with all NovaSensor® silicon sensor, the NPl-15 series employs SenStable® processing technology, providing excellent stability. Suitable for process control systems, hydraulic systems and valves, automobiles and trucks, biomedical instruments, refrigeration and HVAC controls, appliances and consumer electronics, ship and marine system, aircraft and avionic systems applications.
- Solid state, high reliability
- High sensitivity with 200mV typical FSO with 1mA
- 316L stainless steel, ISO sensor design
- Linearity 0.1% FSO typical
- Thermal accuracy 0.2% FSO typical
- 1/2-20 UNF pressure port type
- Pressure range of 7000kPa
- Absolute compensation
- Constant current excitation
- Operating temperature range from -40°C to 125°C
Technical Specifications
Absolute
0kPa
1/2"-20
-
Corrosive Fluid, Gas
Analog - 200mV
-40°C
NPI-15 Series
UNF Male
7000kPa
Cable
-
-
316L Stainless Steel
125°C
Technical Docs (1)
Legislation and Environmental
Product Compliance Certificate
