Need more?
| Quantity | Price |
|---|---|
| 1+ | $35.63 |
| 5+ | $34.52 |
| 10+ | $33.59 |
| 25+ | $33.18 |
| 50+ | $32.78 |
Product Information
Product Overview
NPC-1210-050G-3L is a NPC-1210 series medium pressure sensor. It is designed to provide cost-effective solution for application that require calibrated performance over a wide temperature range. It is indented for printed circuit board mounting. Optional pressure port and lead configuration provide superior flexibility in low profile application, where pressure connection orientation is critical. This sensor is based on Novas sensor's advanced senstable piezo resistive sensing technology. A silicon micromachining techniques are used to ion implant piezo resistive stain gages into Wheatstone bridge configuration. A gain set resistor is included to normalize the FSO for field interchangeability. This sensor is widely used in application such as industrial automation, air flow monitors, process control, medical equipment, underground cable leak detection, ventilation, respirator monitoring.
- High sensitivity
- High accuracy
- Interchangeable
- Dual-in-line package (DIP)
- Solid state reliability
- Individual device traceability
- Operating temperature range is -40°C to 125°C
- Pressure range is 50psi (3.4bar)
- Gauge type
- Down lead configuration, long tube option
Technical Specifications
Gauge
50psi
-
8Pins
-
Through Hole
Gas
125°C
-
-
-
DIP
Analog
Single Axial Barbless
-
-40°C
NPC-1210 Series
No SVHC (07-Jul-2017)
Technical Docs (2)
Legislation and Environmental
RoHS
RoHS
Product Compliance Certificate