Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerAMPHENOL ADVANCED SENSORS
Manufacturer Part NoNPC-100T.Copy
Newark Part No.28AC0129
Your Part Number
4,210 In Stock
Need more?
Delivery in 2-4 Business Days
Need more?
| Quantity | Price |
|---|---|
| 1200+ | $5.150 |
| 2400+ | $5.140 |
Price for:Each (Supplied on Full Reel)
Minimum: 1200
Multiple: 1200
$6,180.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerAMPHENOL ADVANCED SENSORS
Manufacturer Part NoNPC-100T.Copy
Newark Part No.28AC0129
Technical Datasheet
Pressure TypeDifferential
Sensor Output Type-
Pressure Measurement Type-
Operating Pressure Max300mm-Hg
Voltage Rating10V
Product Range-
SVHCNo SVHC (07-Jul-2017)
Technical Specifications
Pressure Type
Differential
Pressure Measurement Type
-
Voltage Rating
10V
SVHC
No SVHC (07-Jul-2017)
Sensor Output Type
-
Operating Pressure Max
300mm-Hg
Product Range
-
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (07-Jul-2017)
Download Product Compliance Certificate
Product Compliance Certificate
