Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerAMPHENOL ADVANCED SENSORS
Manufacturer Part NoNPA-700M-015GCopy
Manufacturer Standard Lead Time20 weeks
Newark Part No.
Re-Reel58T3226RL
Cut Tape58T3226
Your Part Number
100 In Stock
Need more?
FREE Standard Delivery
on orders over $150
Priority Delivery available
order before 8pm EST
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Re-Reel | 1 | $36.870 | $36.87 |
| Total Price | $36.87 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $36.870 |
| 10+ | $28.910 |
| 25+ | $26.240 |
| 50+ | $24.380 |
| 100+ | $22.640 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerAMPHENOL ADVANCED SENSORS
Manufacturer Part NoNPA-700M-015GCopy
Manufacturer Standard Lead Time20 weeks
Newark Part No.
Re-Reel58T3226RL
Cut Tape58T3226
Technical Datasheet
Product Overview
The NPA-700M-015G from Amphenol Advanced Sensors is a NPA series pressure sensor in 14 pin SOIC package. The NPA series pressure sensor combines Amphenol Advanced Sensors SenStable® silicon fusion bonded pressure die technology with packed electronics to provide high stable pressure measurements. It is a new family of OEM miniature pressure sensing products offering best in class performance for OEM applications in healthcare, industrial and transportation markets.
- I²C digital output, calibrated sensor, 2byte
- One manifold port
- Gauge pressure from 0psi to 15psi
- Operating temperature range of -40°C to 125°C
- Surface mountable
Applications
Sensing & Instrumentation, Industrial, HVAC, Medical
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
