Print Page
Image is for illustrative purposes only. Please refer to product description.
![AMPHENOL ADVANCED SENSORS NHQMM223B380T10 NTC Thermistor, Chip, 22kohm, 3800K, 0603 [1608 Metric]](https://www.newark.com/productimages/standard/en_US/11J6856-40.jpg)
ManufacturerAMPHENOL ADVANCED SENSORS
Manufacturer Part NoNHQMM223B380T10Copy
Manufacturer Standard Lead Time12 weeks
Newark Part No.65J9510
Product RangeNHQMM Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 12 week(s)
| Quantity | Price |
|---|---|
| 3000+ | $2.060 |
| 9000+ | $1.980 |
| 15000+ | $1.890 |
Price for:Each (Supplied on Full Reel)
Minimum: 3000
Multiple: 3000
$6,180.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerAMPHENOL ADVANCED SENSORS
Manufacturer Part NoNHQMM223B380T10Copy
Manufacturer Standard Lead Time12 weeks
Newark Part No.65J9510
Product RangeNHQMM Series
Technical Datasheet
Thermistor TypeChip
Resistance (25°C)22kohm
Resistance Tolerance (25°C)± 10%
Product RangeNHQMM Series
NTC MountingSurface Mount
B-Constant3800K
B-Constant Tolerance± 200K
NTC Case Size0603 [1608 Metric]
Thermal Time Constant (in Air)4s
Probe Material-
Probe Diameter-
Lead Length-
Operating Temperature Min-40°C
Operating Temperature Max125°C
Qualification-
SVHCNo SVHC (07-Jul-2017)
Product Overview
NHQMM223B380T10 is a type NHQM NTC thermistor. The terminations are nickel barrier with tin plating.
- Surface mount chip 0603 size
- High sensitivity to changes in temperature, rugged construction
- Wide operating temperature range from -40°F to 257°F (-40°C to 125°C)
- Intended for temperature measurement, control and compensation
- Suitable for standard soldering techniques, excellent solderability without “tombstoning”
- Ceramic between electrodes glass coated for improved stability
- Time constant: 8 seconds maximum
- 22kohm resistance at 25°C
- Resistance tolerance is ±10%
- 3mW/K dissipation factor
Technical Specifications
Thermistor Type
Chip
Resistance Tolerance (25°C)
± 10%
NTC Mounting
Surface Mount
B-Constant Tolerance
± 200K
Thermal Time Constant (in Air)
4s
Probe Diameter
-
Operating Temperature Min
-40°C
Qualification
-
Resistance (25°C)
22kohm
Product Range
NHQMM Series
B-Constant
3800K
NTC Case Size
0603 [1608 Metric]
Probe Material
-
Lead Length
-
Operating Temperature Max
125°C
SVHC
No SVHC (07-Jul-2017)
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (07-Jul-2017)
Download Product Compliance Certificate
Product Compliance Certificate
