Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerAMPHENOL ADVANCED SENSORS
Manufacturer Part NoMC65F103ACopy
Manufacturer Standard Lead Time17 weeks
Newark Part No.95C0606
Product RangeMC65 Series
Your Part Number
14,150 In Stock
Need more?
FREE Standard Delivery
on orders over $150
Priority Delivery available
order before 8pm EST
| Quantity | Price |
|---|---|
| 1+ | $8.000 |
| 10+ | $7.010 |
| 25+ | $6.690 |
| 50+ | $6.180 |
| 100+ | $5.990 |
| 250+ | $5.800 |
| 500+ | $5.600 |
| 1000+ | $5.460 |
Price for:Each
Minimum: 1
Multiple: 1
$8.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerAMPHENOL ADVANCED SENSORS
Manufacturer Part NoMC65F103ACopy
Manufacturer Standard Lead Time17 weeks
Newark Part No.95C0606
Product RangeMC65 Series
Technical Datasheet
Thermistor TypeNTC
Resistance (25°C)10kohm
Thermistor MountingThrough Hole
Resistance Tolerance (25°C)± 0.05°C
Product RangeMC65 Series
NTC MountingFree Hanging
Thermistor Case Style-
Thermistor TerminalsWire Leaded
B-Constant-
B-Constant Tolerance-
NTC Case Size-
Thermal Time Constant (in Air)8s
Probe Material-
Probe Diameter-
Lead Length76.2mm
Operating Temperature Min-40°C
Operating Temperature Max105°C
Qualification-
Automotive Qualification Standard-
SVHCNo SVHC (07-Jul-2017)
Product Overview
The MC65F103A is a 2-pin NTC epoxy-coated interchangeable Chip Thermistor with heavy-isomid insulated nickel lead-wires. It features most popular resistance (R) vs. temperature (T) curves. Special tight tolerances in the clinical range for medical applications for MC65. High reliability and stability over interchangeable range. Suitable for temperature measurement, control and compensation.
- Precision, solid state temperature sensor
- Interchangeability down to ±0.09°F
- Suitable for use over range of -40 to 221°F
- High sensitivity greater than -4%/°C at 77°F
- Resin coated for good mechanical strength and resistance to solvents
Applications
Industrial, Test & Measurement, Medical
Technical Specifications
Thermistor Type
NTC
Thermistor Mounting
Through Hole
Product Range
MC65 Series
Thermistor Case Style
-
B-Constant
-
NTC Case Size
-
Probe Material
-
Lead Length
76.2mm
Operating Temperature Max
105°C
Automotive Qualification Standard
-
Resistance (25°C)
10kohm
Resistance Tolerance (25°C)
± 0.05°C
NTC Mounting
Free Hanging
Thermistor Terminals
Wire Leaded
B-Constant Tolerance
-
Thermal Time Constant (in Air)
8s
Probe Diameter
-
Operating Temperature Min
-40°C
Qualification
-
SVHC
No SVHC (07-Jul-2017)
Technical Docs (3)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:No
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (07-Jul-2017)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
