Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerAMPHENOL ADVANCED SENSORS
Manufacturer Part NoMA100GG103ANCopy
Manufacturer Standard Lead Time21 weeks
Newark Part No.92R5308
Product RangeMA100 Series
Your Part Number
1,455 In Stock
Need more?
FREE Standard Delivery
on orders over $150
Priority Delivery available
order before 8pm EST
Available in quantity shown
| Quantity | Price |
|---|---|
| 1+ | $13.610 |
| 5+ | $12.870 |
| 10+ | $12.260 |
| 25+ | $11.390 |
| 50+ | $10.590 |
| 100+ | $9.840 |
| 250+ | $9.040 |
Price for:Each
Minimum: 1
Multiple: 1
$13.61
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerAMPHENOL ADVANCED SENSORS
Manufacturer Part NoMA100GG103ANCopy
Manufacturer Standard Lead Time21 weeks
Newark Part No.92R5308
Product RangeMA100 Series
Technical Datasheet
Thermistor TypeProbe
Resistance (25°C)10kohm
Resistance Tolerance (25°C)± 0.05°C
Thermistor MountingThrough Hole
Product RangeMA100 Series
Thermistor Case Style-
NTC MountingFree Hanging
B-Constant-
Thermistor TerminalsWire Leaded
B-Constant Tolerance-
NTC Case Size-
Thermal Time Constant (in Air)15s
Probe MaterialPlastic
Probe Diameter2.03mm
Lead Length930.28mm
Operating Temperature Min0°C
Operating Temperature Max50°C
Qualification-
Automotive Qualification Standard-
SVHCNo SVHC (07-Jul-2017)
Alternatives for MA100GG103AN
1 Product Found
Technical Specifications
Thermistor Type
Probe
Resistance Tolerance (25°C)
± 0.05°C
Product Range
MA100 Series
NTC Mounting
Free Hanging
Thermistor Terminals
Wire Leaded
NTC Case Size
-
Probe Material
Plastic
Lead Length
930.28mm
Operating Temperature Max
50°C
Automotive Qualification Standard
-
Resistance (25°C)
10kohm
Thermistor Mounting
Through Hole
Thermistor Case Style
-
B-Constant
-
B-Constant Tolerance
-
Thermal Time Constant (in Air)
15s
Probe Diameter
2.03mm
Operating Temperature Min
0°C
Qualification
-
SVHC
No SVHC (07-Jul-2017)
Technical Docs (2)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (07-Jul-2017)
Download Product Compliance Certificate
Product Compliance Certificate
