Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerAMPHENOL ADVANCED SENSORS
Manufacturer Part NoJS8845BCopy
Manufacturer Standard Lead Time7 weeks
Newark Part No.89AK3246
Your Part Number
1,000 In Stock
Need more?
FREE Standard Delivery
on orders over $150
Priority Delivery available
order before 8pm EST
| Quantity | Price |
|---|---|
| 1+ | $7.210 |
| 5+ | $6.930 |
| 10+ | $6.650 |
| 25+ | $6.120 |
| 50+ | $5.770 |
| 100+ | $5.570 |
| 250+ | $5.110 |
Price for:Each
Minimum: 1
Multiple: 1
$7.21
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerAMPHENOL ADVANCED SENSORS
Manufacturer Part NoJS8845BCopy
Manufacturer Standard Lead Time7 weeks
Newark Part No.89AK3246
Technical Datasheet
Analogue Outputs-
Sensor TypeTemperature Sensor
Sensor Interface Type-
Process Temperature Range-
Sensor MountingClip-On
Pipe Diameter-
Operating Temperature Range-40°C to +125°C
Pipe TypeIndustrial
Product Range-
Accuracy with Fluid-
Input Voltage-
Operating Temperature Min-40°C
Operating Temperature Max125°C
SVHCNo SVHC (07-Jul-2017)
Product Overview
JS8845B is an integrated pipe clip surface temperature sensor. It is a clip-on temperature sensor that monitors the temperature of a fluid or gas that passes through a pipe or tubing circulation system. A system control module receives this temperature reading and uses a control loop to control the overall system temperature. This could be engine temperature, heater temperature, industrial or process supply line temperature, etc. Applications include engine coolant temperature, battery pack coolant line temperature, process flow management, HVAC water and refrigeration, home appliances.
- Easy to mount spring-loaded clip of galvanized spring steel
- High sensitivity, compact design
- Integrated connector with locking mechanism
- VW75174 approved connector system
- IP57 ingression protection rating
- 10.0Kohm ±5% R at 25°C, 3977K beta (25/85)°C
- ~20 seconds mounted on a metallic pipe response time
- Polyamide 6, grey color housing material, galvanized steel clip material
- ISO 16750, AEC Q200 homologations
- Operating temperature range from -40°C to 125°C
Technical Specifications
Analogue Outputs
-
Sensor Interface Type
-
Sensor Mounting
Clip-On
Operating Temperature Range
-40°C to +125°C
Product Range
-
Input Voltage
-
Operating Temperature Max
125°C
Sensor Type
Temperature Sensor
Process Temperature Range
-
Pipe Diameter
-
Pipe Type
Industrial
Accuracy with Fluid
-
Operating Temperature Min
-40°C
SVHC
No SVHC (07-Jul-2017)
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (07-Jul-2017)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
