Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerAMPHENOL ADVANCED SENSORS
Manufacturer Part NoJS8746B-0.20
Newark Part No.07AH9495
Your Part Number
Technical Datasheet
3 In Stock
Need more?
Same day shipping
Order before 9pm EST standard shipping
Available in quantity shown
| Quantity | Price |
|---|---|
| 1+ | $6.080 |
| 5+ | $6.080 |
| 10+ | $6.080 |
| 25+ | $6.080 |
| 50+ | $6.080 |
| 100+ | $6.080 |
| 250+ | $6.080 |
Price for:Each
Minimum: 1
Multiple: 1
$6.08
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerAMPHENOL ADVANCED SENSORS
Manufacturer Part NoJS8746B-0.20
Newark Part No.07AH9495
Technical Datasheet
Thermistor TypeProbe with Leads
Length39.5mm
External Diameter5.8mm
Resistance (25°C)10kohm
Probe Body MaterialStainless Steel
Resistance Tolerance (25°C)± 0.2°C
Product Range-
NTC MountingFree Hanging
B-Constant3977K
B-Constant Tolerance-
NTC Case Size-
Thermal Time Constant (in Air)-
Probe MaterialStainless Steel
Probe Diameter5.8mm
Lead Length1.9605m
Operating Temperature Min-40°C
Operating Temperature Max125°C
Qualification-
SVHCNo SVHC (07-Jul-2017)
Technical Specifications
Thermistor Type
Probe with Leads
External Diameter
5.8mm
Probe Body Material
Stainless Steel
Product Range
-
B-Constant
3977K
NTC Case Size
-
Probe Material
Stainless Steel
Lead Length
1.9605m
Operating Temperature Max
125°C
SVHC
No SVHC (07-Jul-2017)
Length
39.5mm
Resistance (25°C)
10kohm
Resistance Tolerance (25°C)
± 0.2°C
NTC Mounting
Free Hanging
B-Constant Tolerance
-
Thermal Time Constant (in Air)
-
Probe Diameter
5.8mm
Operating Temperature Min
-40°C
Qualification
-
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (07-Jul-2017)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability