Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerAMPHENOL ADVANCED SENSORS
Manufacturer Part NoGE-2142
Newark Part No.54AH8144
Your Part Number
Technical Datasheet
2 In Stock
Need more?
Same day shipping
Order before 9pm EST standard shipping
Available in quantity shown
| Quantity | Price |
|---|---|
| 1+ | $5.580 |
| 10+ | $5.120 |
| 25+ | $4.890 |
| 50+ | $4.730 |
| 100+ | $4.570 |
| 250+ | $4.420 |
| 500+ | $4.270 |
| 1000+ | $4.160 |
Price for:Each
Minimum: 1
Multiple: 1
$5.58
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerAMPHENOL ADVANCED SENSORS
Manufacturer Part NoGE-2142
Newark Part No.54AH8144
Technical Datasheet
Temperature Sensor TypeHVAC Duct Temperature Sensor
Measured Temperature Min-40°C
Measured Temperature Max135°C
Supply Voltage Min-
Supply Voltage Max-
Temperature Transmitter Output Type-
Temperature Transmitter Output-
Loop PoweredNo
Sensor MountingPanel Mount
Operating Temperature Min-
Operating Temperature Max-
Product Range-
SVHCNo SVHC (07-Jul-2017)
Product Overview
- HVAC duct temperature sensor for measuring the temperature of air in ventilation ducts
- Lead frame construction for a robust crimpless conductive path from the terminals to the NTC
- High accuracy, high sensitivity and reliability
- Rugged thermoplastic housing
- Twist-and-lock installation
- Open element design for fast time response
- Metri-pack 150 unsealed connector with nylon housing
Technical Specifications
Temperature Sensor Type
HVAC Duct Temperature Sensor
Measured Temperature Max
135°C
Supply Voltage Max
-
Temperature Transmitter Output
-
Sensor Mounting
Panel Mount
Operating Temperature Max
-
SVHC
No SVHC (07-Jul-2017)
Measured Temperature Min
-40°C
Supply Voltage Min
-
Temperature Transmitter Output Type
-
Loop Powered
No
Operating Temperature Min
-
Product Range
-
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (07-Jul-2017)
Download Product Compliance Certificate
Product Compliance Certificate