Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerAMPHENOL ADVANCED SENSORS
Manufacturer Part NoGE-1923CCopy
Manufacturer Standard Lead Time8 weeks
Newark Part No.28AM0075
Product RangeGE-1923 Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 8 week(s)
| Quantity | Price |
|---|---|
| 100+ | $10.510 |
| 250+ | $9.970 |
| 500+ | $9.430 |
| 1000+ | $9.150 |
| 2500+ | $8.030 |
| 5000+ | $6.910 |
Price for:Each
Minimum: 100
Multiple: 100
$1,051.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerAMPHENOL ADVANCED SENSORS
Manufacturer Part NoGE-1923CCopy
Manufacturer Standard Lead Time8 weeks
Newark Part No.28AM0075
Product RangeGE-1923 Series
Technical Datasheet
Sensor TypeOutside Air Temperature Sensor
Sensor Interface Type-
Sensor MountingChassis Mount
Operating Temperature Range-40°C to +125°C
Product RangeGE-1923 Series
SVHCNo SVHC (07-Jul-2017)
Technical Specifications
Sensor Type
Outside Air Temperature Sensor
Sensor Mounting
Chassis Mount
Product Range
GE-1923 Series
Sensor Interface Type
-
Operating Temperature Range
-40°C to +125°C
SVHC
No SVHC (07-Jul-2017)
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:To be advised
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (07-Jul-2017)
Download Product Compliance Certificate
Product Compliance Certificate
