Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerAMPHENOL ADVANCED SENSORS
Manufacturer Part NoDC95Y103WNCopy
Manufacturer Standard Lead Time15 weeks
Newark Part No.47X1493
Product RangeDC95 Series
Your Part Number
4 In Stock
Need more?
FREE Standard Delivery
on orders over $150
Priority Delivery available
order before 8pm EST
Available in quantity shown
| Quantity | Price |
|---|---|
| 1+ | $7.310 |
| 5+ | $6.800 |
| 10+ | $6.610 |
| 25+ | $6.390 |
| 50+ | $6.240 |
| 100+ | $6.090 |
| 250+ | $5.780 |
Price for:Each
Minimum: 1
Multiple: 1
$7.31
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerAMPHENOL ADVANCED SENSORS
Manufacturer Part NoDC95Y103WNCopy
Manufacturer Standard Lead Time15 weeks
Newark Part No.47X1493
Product RangeDC95 Series
Technical Datasheet
Thermistor TypeBead, Radial Leaded
Resistance (25°C)10kohm
Thermistor MountingThrough Hole
Resistance Tolerance (25°C)± 0.2°C
Product RangeDC95 Series
NTC MountingThrough Hole
Thermistor Case Style-
B-Constant3690K
Thermistor TerminalsWire Leaded
B-Constant Tolerance-
NTC Case Size-
Thermal Time Constant (in Air)10s
Probe Material-
Probe Diameter-
Lead Length38.1mm
Operating Temperature Min-80°C
Operating Temperature Max150°C
Qualification-
Automotive Qualification Standard-
SVHCNo SVHC (07-Jul-2017)
Alternatives for DC95Y103WN
1 Product Found
Product Overview
DC95Y103WN is a Type 95 epoxy-coated interchangeable NTC thermistor (DC95 specifications). Thermometrics Type 95 of NTC thermistor is epoxy-coated interchangeable NTC thermistor chips with bare tinned-copper, bare tinned-alloy or PTFE insulated lead wires. It is suitable for temperature measurement, control and compensation for use over a range of -112°F to 302°F (–80°C to 150°C) with interchangeability down to ±0.18°F (±0.1°C). Suitable for temperature measurement, control and compensation.
- 0.011inch diameter, bare tinned copper lead wires
- Precision, solid state temperature sensor, interchangeability down to ±0.18°F (±0.1°C)
- Suitable for use over a range of -80°C to 150°C, high sensitivity, greater than –4%/°C at 25°C
- High reliability and stability over an interchangeable range
- Resin-coated for mechanical strength and resistance to solvents, rugged construction
- Dissipation constant (still air: 1mW/°C, stirred oil: 8mW/°C)
- Thermal time constant (still air: 10 seconds, stirred oil: 1 second)
- Maximum power at 77°F (25°C) is 75mW
- 10000 R 25°C, Y material system, 32°F to 158°F (0°C to 70°C) ±0.36°F (±0.2°C)
Technical Specifications
Thermistor Type
Bead, Radial Leaded
Thermistor Mounting
Through Hole
Product Range
DC95 Series
Thermistor Case Style
-
Thermistor Terminals
Wire Leaded
NTC Case Size
-
Probe Material
-
Lead Length
38.1mm
Operating Temperature Max
150°C
Automotive Qualification Standard
-
Resistance (25°C)
10kohm
Resistance Tolerance (25°C)
± 0.2°C
NTC Mounting
Through Hole
B-Constant
3690K
B-Constant Tolerance
-
Thermal Time Constant (in Air)
10s
Probe Diameter
-
Operating Temperature Min
-80°C
Qualification
-
SVHC
No SVHC (07-Jul-2017)
Technical Docs (2)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (07-Jul-2017)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
