Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerAMPHENOL ADVANCED SENSORS
Manufacturer Part NoDC95F103WCopy
Manufacturer Standard Lead Time21 weeks
Newark Part No.52F3324
Product RangeDC95 Series
Your Part Number
193 In Stock
Need more?
FREE Standard Delivery
on orders over $150
Priority Delivery available
order before 8pm EST
| Quantity | Price |
|---|---|
| 1+ | $6.960 |
| 5+ | $6.590 |
| 10+ | $6.270 |
| 25+ | $5.420 |
| 50+ | $5.040 |
| 100+ | $4.680 |
| 250+ | $4.300 |
Price for:Each
Minimum: 1
Multiple: 1
$6.96
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerAMPHENOL ADVANCED SENSORS
Manufacturer Part NoDC95F103WCopy
Manufacturer Standard Lead Time21 weeks
Newark Part No.52F3324
Product RangeDC95 Series
Technical Datasheet
Thermistor TypeBead, Radial Leaded
Resistance (25°C)10kohm
Thermistor MountingThrough Hole
Resistance Tolerance (25°C)± 0.2°C
Product RangeDC95 Series
NTC MountingThrough Hole
Thermistor Case Style-
B-Constant3969K
Thermistor TerminalsWire Leaded
B-Constant Tolerance-
NTC Case Size-
Thermal Time Constant (in Air)10s
Probe Material-
Probe Diameter-
Lead Length38.1mm
Operating Temperature Min-80°C
Operating Temperature Max150°C
Qualification-
Automotive Qualification Standard-
SVHCNo SVHC (07-Jul-2017)
Product Overview
The DC95 series Type-DC95 Specification NTC Interchangeable Thermistor Chip with bare tinned-copper lead wires.
- Precision, solid state temperature sensor
- Interchangeability down to ±0.18°F (±0.1°C)
- Suitable for use over a range of -112 to 302°F (–80 to 150°C)
- High sensitivity, greater than –4%/°C at 77°F (25°C)
- Suitable for temperature measurement, control and compensation
- High reliability and stability over an interchangeable range
- Most popular resistance (R) vs. temperature (T) curves are available
- Resin-coated for good mechanical strength and resistance to solvents
- Rugged construction
- 0.012" (0.3mm) diameter bare tinned copper lead wires
Applications
Sensing & Instrumentation, Test & Measurement
Technical Specifications
Thermistor Type
Bead, Radial Leaded
Thermistor Mounting
Through Hole
Product Range
DC95 Series
Thermistor Case Style
-
Thermistor Terminals
Wire Leaded
NTC Case Size
-
Probe Material
-
Lead Length
38.1mm
Operating Temperature Max
150°C
Automotive Qualification Standard
-
Resistance (25°C)
10kohm
Resistance Tolerance (25°C)
± 0.2°C
NTC Mounting
Through Hole
B-Constant
3969K
B-Constant Tolerance
-
Thermal Time Constant (in Air)
10s
Probe Diameter
-
Operating Temperature Min
-80°C
Qualification
-
SVHC
No SVHC (07-Jul-2017)
Alternatives for DC95F103W
3 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:No
RoHS Phthalates Compliant:No
SVHC:No SVHC (07-Jul-2017)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
