
Need more?
| Quantity | Price |
|---|---|
| 1+ | $1.620 |
| 10+ | $1.330 |
| 25+ | $1.290 |
| 50+ | $1.220 |
| 100+ | $1.190 |
| 250+ | $1.110 |
| 500+ | $1.030 |
| 1000+ | $0.975 |
Product Information
Product Overview
The CL-70 is a 2-pin NTC Inrush Current Limiter features small physical size offers design-in benefits over larger passive components and solid state device for inrush current suppression. The disc thermistor with uninsulated lead wires. The problem of current surges in switch-mode power supplies is caused by the large filter capacitors used to smooth the ripple in the rectified 60Hz current prior to being chopped at a high frequency. The maximum surge current, the main purpose of limiting inrush current is to prevent components in series with the input to the DC/DC convertor from being damaged. The maximum steady-state current rating of a thermistor is mainly determined by the acceptable life of the final products for which the thermistor becomes a component. Suitable for PCB mounting.
- Low steady resistance and accompanying power loss
- Best-in-class capacitance ratings
- Excellent mechanical strength
- Energy surge at turn-on
- -50 to 175°C Wide operating temperature range
Applications
Consumer Electronics, Power Management, Lighting, Motor Drive & Control
Technical Specifications
CL Series
16ohm
36J
No SVHC (07-Jul-2017)
19.56mm
UL
4A
Technical Docs (2)
Associated Products
2 Products Found
Legislation and Environmental
RoHS
RoHS
Product Compliance Certificate
