Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerAMPHENOL ADVANCED SENSORS
Manufacturer Part NoCL-120.Copy
Newark Part No.27AC1834
Product RangeCL Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 23 week(s)
Fulfilled by Avnet
Notify me when back in stock
| Quantity | Price |
|---|---|
| 1+ | $1.050 |
| 10+ | $0.993 |
| 25+ | $0.957 |
| 50+ | $0.902 |
| 100+ | $0.832 |
| 250+ | $0.827 |
| 500+ | $0.819 |
| 1000+ | $0.806 |
Price for:Each
Minimum: 1
Multiple: 1
$1.05
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerAMPHENOL ADVANCED SENSORS
Manufacturer Part NoCL-120.Copy
Newark Part No.27AC1834
Product RangeCL Series
Technical Datasheet
Product RangeCL Series
Disc Size10.16mm
Resistance (25°C)10ohm
ApprovalsUL
Maximum Energy Rating at 25°C4.32J
Maximum Steady State Current at 25°C1.7A
SVHCNo SVHC (07-Jul-2017)
Product Overview
CL-120 is a CL series NTC inrush current limiter designed to control inrush current in switching power supplies, fluorescent lamps, inverters, and motors.
- Resistance at 25°C is 10 ohm with ±25% tolerance
- Small physical size offers design-in benefits over larger passive components
- Low cost, solid state device for inrush current suppression
- Low steady resistance and accompanying power loss
- Excellent mechanical strength
- Wide operating temperature range from -58°F to 347°F (-50°C to 175°C)
- Suitable for PCB mounting
Technical Specifications
Product Range
CL Series
Resistance (25°C)
10ohm
Maximum Energy Rating at 25°C
4.32J
SVHC
No SVHC (07-Jul-2017)
Disc Size
10.16mm
Approvals
UL
Maximum Steady State Current at 25°C
1.7A
Technical Docs (2)
Alternatives for CL-120.
1 Product Found
Associated Products
1 Product Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (07-Jul-2017)
Download Product Compliance Certificate
Product Compliance Certificate
